Part Details for NCP699SN15T1G by onsemi
Overview of NCP699SN15T1G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NCP699SN15T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7778
|
Newark | Ic, Ldo Volt Reg, 1.5V, 0.3A, Tsop-5, Output Type:Fixed, Input Voltage Min:2.1V, Input Voltage Max:6V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:300Ma, Dropout Voltage Typ @ Current:690Mv, Ic Case/Package:Tsop Rohs Compliant: Yes |Onsemi NCP699SN15T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCP699SN15T1G
|
Avnet Americas | LDO Regulator Pos 1.5V 0.15A 5-Pin TSOP T/R - Tape and Reel (Alt: NCP699SN15T1G) RoHS: Compliant Min Qty: 5618 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 20600 Partner Stock |
|
$0.1104 / $0.1317 | Buy Now |
|
Rochester Electronics | NCP699 - Fixed Positive LDO Regulator, 1.5V, 0.75V Dropout, CMOS, PDSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 40650 |
|
$0.1271 / $0.1495 | Buy Now |
|
Chip1Cloud | IC REG LDO 1.5V 0.15A 5TSOP | 9000 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 20600 |
|
$0.0890 | RFQ |
Part Details for NCP699SN15T1G
NCP699SN15T1G CAD Models
NCP699SN15T1G Part Data Attributes
|
NCP699SN15T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP699SN15T1G
onsemi
LDO Regulator, 150 mA, with Enable Vout: 1.5 V, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.69 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.545 V | |
Output Voltage1-Min | 1.455 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.5 mm |
Alternate Parts for NCP699SN15T1G
This table gives cross-reference parts and alternative options found for NCP699SN15T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP699SN15T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD2981ABM15TR | 1.5V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | NCP699SN15T1G vs LD2981ABM15TR |
LD3985G15 | 1.5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO5, TSOT-23, 5 PIN | STMicroelectronics | NCP699SN15T1G vs LD3985G15 |
ADP1714AUJZ-1.5-R7 | 300 mA, Low Dropout CMOS Linear Regulator | Analog Devices Inc | NCP699SN15T1G vs ADP1714AUJZ-1.5-R7 |
LP2985IM5-1.5/NOPB | 1.5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | NCP699SN15T1G vs LP2985IM5-1.5/NOPB |
LD2982BM15R | 1.5V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | STMicroelectronics | NCP699SN15T1G vs LD2982BM15R |
FAN2559S15X | Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO6, SOT-23, 6 PIN | Fairchild Semiconductor Corporation | NCP699SN15T1G vs FAN2559S15X |
LT1761ES5-1.5#PBF | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | Analog Devices Inc | NCP699SN15T1G vs LT1761ES5-1.5#PBF |
ADP1712AUJZ-1.5-R7 | 300 mA, Low Dropout CMOS Linear Regulator | Analog Devices Inc | NCP699SN15T1G vs ADP1712AUJZ-1.5-R7 |
AP7311-15WG-7 | Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO5, GREEN, SOT-25, 5 PIN | Diodes Incorporated | NCP699SN15T1G vs AP7311-15WG-7 |
SC1457ITSK15TRT | Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO5, 1 MM HEIGHT, ROHS COMPLIANT, TSOT-23, 5 PIN | Semtech Corporation | NCP699SN15T1G vs SC1457ITSK15TRT |