-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 150 mA, with Enable Vout: 5.0 V, TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7784
|
Newark | Ldo Voltage Regulator, 5V, 0.3A, Tsop-5, Full Reel, Output Type:Fixed, Input Voltage Min:2.1V, Input Voltage Max:6V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:300Ma, Dropout Voltage Typ @ Current:240Mv, Msl:- Rohs Compliant: Yes |Onsemi NCP699SN50T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.2070 | Buy Now |
DISTI #
01P0412
|
Newark | Ldo Voltage Regulator, 5V, 0.15A, Tsop-5, Output Type:Fixed, Input Voltage Min:2.1V, Input Voltage Max:6V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:300Ma, Dropout Voltage Typ @ Current:240Mv, No. Of Pins:5Pins Rohs Compliant: Yes |Onsemi NCP699SN50T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2300 | Buy Now |
DISTI #
NCP699SN50T1GOSCT-ND
|
DigiKey | IC REG LINEAR 5V 150MA 5TSOP Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6615 In Stock |
|
$0.1306 / $0.4600 | Buy Now |
DISTI #
NCP699SN50T1G
|
Avnet Americas | LDO Regulator Pos 5V 0.15A 5-Pin TSOP T/R - Tape and Reel (Alt: NCP699SN50T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.1296 / $0.1547 | Buy Now |
DISTI #
863-NCP699SN50T1G
|
Mouser Electronics | LDO Voltage Regulators CMOS LDO 150mA 5.0V RoHS: Compliant | 5541 |
|
$0.1290 / $0.3300 | Buy Now |
DISTI #
70100665
|
RS | Pwr Sply Func, Voltage Regulator, LDO, TSOP-5,VS 2.1 to 6V, VO 5V, Regline 3mV/V | ON Semiconductor NCP699SN50T1G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2810 / $0.3300 | RFQ |
|
Future Electronics | NCP699 Series 150 mA 5 V CMOS Low Iq LDO Regulator with Enable - TSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1410 / $0.1510 | Buy Now |
|
Rochester Electronics | NCP699 - Fixed Positive LDO Regulator, 5V, 0.3V Dropout, CMOS, PDSO5 ' RoHS: Compliant Status: Active Min Qty: 1 | 23424 |
|
$0.1295 / $0.1524 | Buy Now |
DISTI #
NCP699SN50T1G
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 150mA, SOT23-5,TSOP5 Min Qty: 1 | 0 |
|
$0.1800 / $0.7490 | RFQ |
|
Ameya Holding Limited | Min Qty: 3000 | 250 |
|
$0.2037 / $0.2099 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP699SN50T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP699SN50T1G
onsemi
LDO Regulator, 150 mA, with Enable Vout: 5.0 V, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.24 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for NCP699SN50T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP699SN50T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP120-AUJZ33R7 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, ROHS COMPLIANT, MO-193AB, TSOT-5, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | NCP699SN50T1G vs ADP120-AUJZ33R7 |
LP2985IBPX-2.4/NOPB | 2.4V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, MICRO, SMD-5 | Texas Instruments | NCP699SN50T1G vs LP2985IBPX-2.4/NOPB |
LP2982AIM5-2.8/NOPB | 2.8V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | NCP699SN50T1G vs LP2982AIM5-2.8/NOPB |
MAX8877EUK2.6-T | Fixed Positive LDO Regulator, 2.6V, PDSO5, MINIATURE, SOT-23, 5 PIN | Maxim Integrated Products | NCP699SN50T1G vs MAX8877EUK2.6-T |
LP2981IM5-3.1/NOPB | 3.1V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, SOP-5 | Texas Instruments | NCP699SN50T1G vs LP2981IM5-3.1/NOPB |
LP2981IBP-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PBGA5, MICRO, SMD-5 | Texas Instruments | NCP699SN50T1G vs LP2981IBP-3.3 |
TPS76150DBVTG4 | 100-mA, 16-V, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125 | Texas Instruments | NCP699SN50T1G vs TPS76150DBVTG4 |
TPS76050DBVR | 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | NCP699SN50T1G vs TPS76050DBVR |
LP3985IBL-2.6 | Fixed Positive LDO Regulator, 2.6V, 0.1V Dropout, CMOS, PBGA5 | National Semiconductor Corporation | NCP699SN50T1G vs LP3985IBL-2.6 |
LP2985IM5-2.6/NOPB | IC VREG 2.6 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | Texas Instruments | NCP699SN50T1G vs LP2985IM5-2.6/NOPB |