Part Details for NCP802SAN1T1 by onsemi
Overview of NCP802SAN1T1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for NCP802SAN1T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9556
|
Newark | Ncp802San1T1, Linear Voltage Regulators |Onsemi NCP802SAN1T1 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3890 / $0.4290 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, PDSO6 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10187 |
|
$0.2224 / $0.2616 | Buy Now |
Part Details for NCP802SAN1T1
NCP802SAN1T1 CAD Models
NCP802SAN1T1 Part Data Attributes
|
NCP802SAN1T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP802SAN1T1
onsemi
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, PLASTIC, SON-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SON | |
Package Description | PLASTIC, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | BATTERY MONITOR/RESET IC | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e0 | |
Length | 2.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | FL6,.1,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for NCP802SAN1T1
This table gives cross-reference parts and alternative options found for NCP802SAN1T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP802SAN1T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP802SAN1T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, PLASTIC, SON-6 | Rochester Electronics LLC | NCP802SAN1T1 vs NCP802SAN1T1 |