Part Details for NCP802SAN5T2 by onsemi
Overview of NCP802SAN5T2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCP802SAN5T2
NCP802SAN5T2 CAD Models
NCP802SAN5T2 Part Data Attributes:
|
NCP802SAN5T2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP802SAN5T2
onsemi
IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, PLASTIC, SON-6, Power Management Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SON | |
Package Description | PLASTIC, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e0 | |
Length | 2.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.1,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for NCP802SAN5T2
This table gives cross-reference parts and alternative options found for NCP802SAN5T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP802SAN5T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R3132D26EA3-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, +2.6V, CMOS, PDSO6, | Nisshinbo Micro Devices | NCP802SAN5T2 vs R3132D26EA3-TR-FE |
R3132D15EA-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SON-6 | Ricoh Electronic Devices Co Ltd | NCP802SAN5T2 vs R3132D15EA-TR-FE |
R3133D16EA-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SON-6 | Ricoh Electronic Devices Co Ltd | NCP802SAN5T2 vs R3133D16EA-TR-FE |
R3132D22EA-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SON-6 | Ricoh Electronic Devices Co Ltd | NCP802SAN5T2 vs R3132D22EA-TR-FE |
R3132D30EA8-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, +3V, CMOS, PDSO6, | Nisshinbo Micro Devices | NCP802SAN5T2 vs R3132D30EA8-TR-FE |
R3132D25EA-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SON-6 | Ricoh Electronic Devices Co Ltd | NCP802SAN5T2 vs R3132D25EA-TR-FE |
R3132D19EA-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SON-6 | Ricoh Electronic Devices Co Ltd | NCP802SAN5T2 vs R3132D19EA-TR-FE |
R3133D29EC3-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SON-6 | Ricoh Electronic Devices Co Ltd | NCP802SAN5T2 vs R3133D29EC3-TR-FE |
R3132D28EA-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, +2.8V, CMOS, PDSO6, | Nisshinbo Micro Devices | NCP802SAN5T2 vs R3132D28EA-TR-FE |
R3132D30EA-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SON-6 | Ricoh Electronic Devices Co Ltd | NCP802SAN5T2 vs R3132D30EA-TR-FE |