Part Details for NCP803SN438T1G by onsemi
Overview of NCP803SN438T1G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP803SN438T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2013
|
Newark | Ic, volt Detector, fixed,+4.38V, to-236,3Pin, plastic Rohs Compliant: Yes |Onsemi NCP803SN438T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
42Y0857
|
Newark | Supervisor Ckt, 0.8Ua, 5.5V, Sot-23-3, Threshold Voltage:4.38V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Open-Drain, Digital Ic Case:Sot-23, No. Of Pins:3Pins, Rohs Compliant: Yes |Onsemi NCP803SN438T1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2330 / $0.6330 | Buy Now |
DISTI #
NCP803SN438T1GOSCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
60000 In Stock |
|
$0.1755 / $0.2036 | Buy Now |
DISTI #
14588585
|
Verical | Processor Supervisor 4.38V 1 Active Low/Open Drain 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 5984 |
|
$0.1616 / $0.2904 | Buy Now |
DISTI #
NCP803SN438T1G
|
TME | IC: Supervisor Integrated Circuit, open drain, 1.2÷5.5VDC Min Qty: 1 | 0 |
|
$0.2430 / $0.7630 | RFQ |
Part Details for NCP803SN438T1G
NCP803SN438T1G CAD Models
NCP803SN438T1G Part Data Attributes
|
NCP803SN438T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP803SN438T1G
onsemi
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 4.38 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.11 mm | |
Supply Current-Max (Isup) | 0.0025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.38V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for NCP803SN438T1G
This table gives cross-reference parts and alternative options found for NCP803SN438T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP803SN438T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV803EA43DBZR | Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125 | Texas Instruments | NCP803SN438T1G vs TLV803EA43DBZR |
TLV803EA43RDBZR | Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125 | Texas Instruments | NCP803SN438T1G vs TLV803EA43RDBZR |
TLV809EA43DBZR | Low-power voltage supervisor (reset IC) with active-low push-pull output 3-SOT-23 -40 to 125 | Texas Instruments | NCP803SN438T1G vs TLV809EA43DBZR |
TLV803EC43DBZR | Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125 | Texas Instruments | NCP803SN438T1G vs TLV803EC43DBZR |
STM810MWX6F | Reset circuit | STMicroelectronics | NCP803SN438T1G vs STM810MWX6F |
MAX6379XR44+T | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | NCP803SN438T1G vs MAX6379XR44+T |
MAX6379XR44-T | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | NCP803SN438T1G vs MAX6379XR44-T |
MAX6379XR44+ | 3-Pin, Ultra-Low-Power SC70/SOT23 Voltage Detectors, 3-SC70-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | NCP803SN438T1G vs MAX6379XR44+ |