Part Details for NCR104200JV by Hokuriku Electric Industry Co Ltd
Overview of NCR104200JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCR104200JV
NCR104200JV CAD Models
NCR104200JV Part Data Attributes
|
NCR104200JV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCR104200JV
Hokuriku Electric Industry Co Ltd
Array/Network Resistor, Isolated, 0.031W, 20ohm, 50V, 5% +/-Tol, 200ppm/Cel, 0804
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.031 W | |
Resistance | 20 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for NCR104200JV
This table gives cross-reference parts and alternative options found for NCR104200JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCR104200JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXBN8V200JX | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 20ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP | Panasonic Electronic Components | NCR104200JV vs EXBN8V200JX |