Part Details for NCS2563DG by onsemi
Overview of NCS2563DG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for NCS2563DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9629
|
Newark | Ncs2563Dg, Motor Drivers/Controllers |Onsemi NCS2563DG RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4400 / $0.6430 | Buy Now |
DISTI #
2156-NCS2563DG-OS-ND
|
DigiKey | IC AMP FILTER 8SOIC Min Qty: 620 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
65776 In Stock |
|
$0.4800 | Buy Now |
DISTI #
2832-NCS2563DG-ND
|
DigiKey | IC AMP FILTER 8SOIC Min Qty: 620 Lead time: 24 Weeks Container: Tube MARKETPLACE PRODUCT |
20670 In Stock |
|
$0.3900 | Buy Now |
DISTI #
NCS2563DG-ND
|
DigiKey | IC AMP FILTER 8SOIC Min Qty: 620 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NCS2563DG
|
Avnet Americas | Video Amp Triple 5.25V 8-Pin SOIC N Rail - Rail/Tube (Alt: NCS2563DG) RoHS: Compliant Min Qty: 746 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 65776 Partner Stock |
|
$0.4159 / $0.4964 | Buy Now |
DISTI #
NCS2563DG
|
Avnet Americas | Video Amp Triple 5.25V 8-Pin SOIC N Rail - Rail/Tube (Alt: NCS2563DG) RoHS: Compliant Min Qty: 1725 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 20670 Partner Stock |
|
$0.3596 / $0.4292 | Buy Now |
|
Rochester Electronics | NCS2563 - Video Amplifier, 1 Channel(s), 3 Func, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 65776 |
|
$0.4157 / $0.4891 | Buy Now |
|
Flip Electronics | Stock, ship today | 88170 |
|
RFQ |
Part Details for NCS2563DG
NCS2563DG CAD Models
NCS2563DG Part Data Attributes
|
NCS2563DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS2563DG
onsemi
Video Amplifier, 3-Channel, with HD Reconstruction Filters, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Bandwidth-Nom | 33000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 6 dB | |
Harmonic Distortion | 1.2% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 33 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for NCS2563DG
This table gives cross-reference parts and alternative options found for NCS2563DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCS2563DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCS2553DG | Video Amplifier, 3-Channel, with Standard Definition Reconstruction Filters, SOIC-8 Narrow Body, 98-TUBE | onsemi | NCS2563DG vs NCS2553DG |
NCS2553DR2G | Video Amplifier, 3-Channel, with Standard Definition Reconstruction Filters, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCS2563DG vs NCS2553DR2G |
NCS2563DR2G | Video Amplifier, 3-Channel, with HD Reconstruction Filters, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCS2563DG vs NCS2563DR2G |