There are no models available for this part yet.
Overview of NCT7491MNTXG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCT7491MNTXG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45W3752
|
Newark | Fan Ctrl, Remote Thermal Monitor, Qfn-24, Ic Type:Fan Motor Controller, Motor Type:-, No. Of Outputs:3Outputs, Output Current:-, Output Voltage:-, Ic Case/Package:Qfn, No. Of Pins:24Pins, Supply Voltage Min:3V, Qualification:- Rohs Compliant: Yes |Onsemi NCT7491MNTXG RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 / $1.6600 | Buy Now | |
DISTI #
488-NCT7491MNTXGCT-ND
|
DigiKey | IC REMOTE THERMAL MONITOR 24QFN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3975 In Stock |
|
$1.4244 / $2.9500 | Buy Now | |
DISTI #
NCT7491MNTXG
|
Avnet Americas | Remote Thermal Monitor and Fan Controller 24-Pin QFN T/R - Tape and Reel (Alt: NCT7491MNTXG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3662 / $1.6307 | Buy Now | |
DISTI #
863-NCT7491MNTXG
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Remote Thermal Monitor and Fan Controller with PECI 3.0 Interface and SMBus Compatible Master RoHS: Compliant | 4642 |
|
$1.4600 / $2.9500 | Buy Now | |
Future Electronics | NCT7491 REMOTE THERMAL MONITOR AND FAN CONTROLLER WITH PECI 3.0 INTERFACE SMBU RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.4000 | Buy Now | ||
Onlinecomponents.com | Remote Thermal Monitor and Fan Controller with PECI 3.0 Interface and SMBus Compatible Master | 0 |
|
$1.3700 / $3.7500 | Buy Now | ||
DISTI #
NCT7491MNTXG
|
Avnet Asia | Remote Thermal Monitor and Fan Controller 24-Pin QFN T/R (Alt: NCT7491MNTXG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.2962 / $1.4497 | Buy Now | |
DISTI #
NCT7491MNTXG
|
Avnet Silica | Remote Thermal Monitor and Fan Controller 24-Pin QFN T/R (Alt: NCT7491MNTXG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
NCT7491MNTXG
|
EBV Elektronik | Remote Thermal Monitor and Fan Controller 24-Pin QFN T/R (Alt: NCT7491MNTXG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for NCT7491MNTXG by onsemi
Part Data Attributes for NCT7491MNTXG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
QFN24, 4x4, 0.5P
|
Package Description
|
4 X 4 MM, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, QFN-24
|
Pin Count
|
24
|
Manufacturer Package Code
|
485L-01
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
S-XQCC-N24
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4 mm
|
Related Parts for NCT7491MNTXG
-
DSPIC33EP256MU806T-I/PTMicrocontrollers
-
NCT72DMNR2GOther Analog ICs
-
AD7920AKSZ-500RL7Analog to Digital Converters
-
NCV1406SNT1GSwitching Regulator or Controllers
-
TS922AIDTOperational Amplifiers
-
TLV320DAC3120IRHBRDigital to Analog Converters
-
MIC5841YWMPeripheral Drivers
-
LTM2881MPY-3Line Driver or Receivers
-
ADG787BCBZ-500RL7Multiplexers or Switches