Parametric results for: NCT7491MNTXG under Other Signal Circuits

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nct7491mntxg
Select parts from the table below to compare.
Compare
Compare
NCT7491MNTXG
onsemi
Check for Price Yes Active 3.3 V YES ANALOG CIRCUIT 1 3.6 V 3 V AUTOMOTIVE S-XQCC-N24 e3 1 125 °C -40 °C 260 30 24 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm ONSEMI QFN24, 4x4, 0.5P 4 X 4 MM, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, QFN-24 24 485L-01 compliant 8542.39.00.01 onsemi