Part Details for NCV1009ZG by onsemi
Overview of NCV1009ZG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV1009ZG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NCV1009 - Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3 RoHS: Compliant Status: Obsolete Min Qty: 1 | 24 |
|
$0.3481 / $0.4095 | Buy Now |
Part Details for NCV1009ZG
NCV1009ZG CAD Models
NCV1009ZG Part Data Attributes
|
NCV1009ZG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV1009ZG
onsemi
2.5 V Voltage Reference, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.508 V | |
Output Voltage-Min | 2.492 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 15 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.8% |
Alternate Parts for NCV1009ZG
This table gives cross-reference parts and alternative options found for NCV1009ZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV1009ZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM336LP-2-5 | 0°C to 70°C, 2.5-V integrated reference circuit 3-TO-92 0 to 70 | Texas Instruments | NCV1009ZG vs LM336LP-2-5 |
LM336BZ25X | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | NCV1009ZG vs LM336BZ25X |
LM336BZ25 | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | NCV1009ZG vs LM336BZ25 |
LM336LPE3-2-5 | 0°C to 70°C, 2.5-V integrated reference circuit 3-TO-92 0 to 70 | Texas Instruments | NCV1009ZG vs LM336LPE3-2-5 |
LT1009CLPRE3 | 2.5-V Integrated Reference Circuit 3-TO-92 0 to 70 | Texas Instruments | NCV1009ZG vs LT1009CLPRE3 |
LM336Z25 | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, TO-92, 3 PIN | Fairchild Semiconductor Corporation | NCV1009ZG vs LM336Z25 |
LM336Z25X | 2.49 V, 2% Programmable Shunt Regulator, 2000-REEL | onsemi | NCV1009ZG vs LM336Z25X |
LM336LPR-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | NCV1009ZG vs LM336LPR-2.5 |
LT1009CLP | 2.5-V integrated reference circuit 3-TO-92 0 to 70 | Texas Instruments | NCV1009ZG vs LT1009CLP |
LM336LP-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | NCV1009ZG vs LM336LP-2.5 |