-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1 A, High PSRR Vout: 1.5 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0862
|
Newark | Ldo Volt Reg, 1A, 1.5V, To-252-3, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:20V, Fixed Output Voltage Nom.:1.5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Voltage Rohs Compliant: Yes |Onsemi NCV1117DT15RKG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 530 |
|
$0.4310 / $0.8530 | Buy Now |
DISTI #
45J1983
|
Newark | Ic, volt Regulator, fixed,+1.5V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi NCV1117DT15RKG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2790 / $0.3720 | Buy Now |
DISTI #
NCV1117DT15RKGOSCT-ND
|
DigiKey | IC REG LINEAR 1.5V 1A DPAK Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13864 In Stock |
|
$0.2700 / $0.8200 | Buy Now |
DISTI #
NCV1117DT15RKG
|
Avnet Americas | LDO Regulator Pos 1.5V 1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NCV1117DT15RKG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1669 / $0.1992 | Buy Now |
DISTI #
863-NCV1117DT15RKG
|
Mouser Electronics | LDO Voltage Regulators 1.5V 1.0A Automotive RoHS: Compliant | 7496 |
|
$0.2680 / $0.8200 | Buy Now |
DISTI #
V36:1790_07316587
|
Arrow Electronics | LDO Regulator Pos 1.5V 1A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2339 | Americas - 2500 |
|
$0.2595 / $0.2674 | Buy Now |
|
Future Electronics | NCV1117 Series 1 A 1.5 V Fixed Output LDO Voltage Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2550 / $0.2750 | Buy Now |
DISTI #
79934688
|
Verical | LDO Regulator Pos 1.5V 1A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2339 | Americas - 2500 |
|
$0.2595 / $0.2674 | Buy Now |
|
Rochester Electronics | NCV1117 - Fixed Positive LDO Regulator, 1.5V, 1.2V Dropout, PSSO2 ' RoHS: Compliant Status: Active Min Qty: 1 | 12288 |
|
$0.2677 / $0.3150 | Buy Now |
DISTI #
NCV1117DT15RKG
|
Avnet Silica | LDO Regulator Pos 1.5V 1A 3-Pin(2+Tab) DPAK T/R (Alt: NCV1117DT15RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV1117DT15RKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV1117DT15RKG
onsemi
Linear Voltage Regulator, 1 A, High PSRR Vout: 1.5 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.07 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 11.5 V | |
Input Voltage-Min | 2.9 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.001% | |
Load Regulation-Max | 0.0055% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for NCV1117DT15RKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV1117DT15RKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV1117DT15RK | 1.5V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSSO2, DPAK-3 | onsemi | NCV1117DT15RKG vs NCV1117DT15RK |