Part Details for NCV2931AZ-5.0G by onsemi
Overview of NCV2931AZ-5.0G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCV2931AZ-5.0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9677
|
Newark | Ldo Voltage Regulators |Onsemi NCV2931AZ-5.0G Min Qty: 1210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4510 / $0.4970 | Buy Now |
DISTI #
46P8293
|
Newark | Ana 100Ma 5V Ldo Vreg/Blkbg |Onsemi NCV2931AZ-5.0G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 1484 |
|
RFQ | |
DISTI #
4195640
|
Farnell | LDO VOLTAGE REGULATORS RoHS: Compliant Min Qty: 1210 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$0.2722 | Buy Now |
Part Details for NCV2931AZ-5.0G
NCV2931AZ-5.0G CAD Models
NCV2931AZ-5.0G Part Data Attributes
|
NCV2931AZ-5.0G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV2931AZ-5.0G
onsemi
LDO Regulator, 100 mA, Low Dropout, Ultra-High PSRR 5.0 V, ±3.8%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PBCY-W3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | RECTANGULAR | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3.8% |