There are no models available for this part yet.
Overview of NCV33163DWR2G by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NCV33163DWR2G by Rochester Electronics LLC
Part Data Attributes for NCV33163DWR2G by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOIC
|
Package Description
|
LEAD FREE, SOIC-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Input Voltage-Max
|
60 V
|
Input Voltage-Min
|
2.5 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
10.3 mm
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
115 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
2.65 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK-BOOST
|
Switching Frequency-Max
|
55 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7.5 mm
|
Alternate Parts for NCV33163DWR2G
This table gives cross-reference parts and alternative options found for NCV33163DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV33163DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC33163EOE | 3.4 A SWITCHING REGULATOR, 55 kHz SWITCHING FREQ-MAX, PDSO16, WIDE, SOIC-16 | Microchip Technology Inc | NCV33163DWR2G vs TC33163EOE |
NCV33163DWR2 | 2.5 A SWITCHING REGULATOR, 55 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Rochester Electronics LLC | NCV33163DWR2G vs NCV33163DWR2 |
TC33163EOE | Switching Regulator, Voltage-mode, 3.4A, 55kHz Switching Freq-Max, PDSO16, WIDE, SOIC-16 | Telcom Semiconductor Inc | NCV33163DWR2G vs TC33163EOE |
TC33163EOETR | 3.4 A SWITCHING CONTROLLER, 55 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Microchip Technology Inc | NCV33163DWR2G vs TC33163EOETR |
MC33163DWG | Buck / Boost / Inverting Regulator, Switching, 3.4 A TA= -40°C to +85°C, SO-16 WB, 47-TUBE | onsemi | NCV33163DWR2G vs MC33163DWG |
MC33163DWR2 | 3.4A SWITCHING REGULATOR, 55kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | onsemi | NCV33163DWR2G vs MC33163DWR2 |
MC33163DW | 3.4A SWITCHING REGULATOR, 55kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | onsemi | NCV33163DWR2G vs MC33163DW |
Related Parts for NCV33163DWR2G
-
LPC4367JET100Microcontrollers
-
NCP1597AMNTWGSwitching Regulator or Controllers
-
NCP6151D52MNR2GOther Analog ICs
-
NCV33161DR2GPower Management Circuits
-
IXFA180N10T2Power Field-Effect Transistors
-
NCV8405ASTT3GPeripheral Drivers
-
NCV33204DTBR2Operational Amplifiers
-
NCP5661MN30T2GLinear Regulator ICs
-
ST485EBDRLine Driver or Receivers