Part Details for NCV34074VDR2G by onsemi
Overview of NCV34074VDR2G by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV34074VDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH1420
|
Newark | Ana Hi Spd Quad Oa Auto S Rohs Compliant: Yes |Onsemi NCV34074VDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 37500 |
|
$0.5750 / $0.7790 | Buy Now |
DISTI #
86X0847
|
Newark | Opamp, Aec-Q100, 4.5Mhz, -40 To 125Deg, No. Of Channels:4Channels, Gain Bandwidth Product:4.5Mhz, Supply Voltage Range:3V To 44V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Onsemi NCV34074VDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5750 / $0.7790 | Buy Now |
DISTI #
488-NCV34074VDR2GCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2085 In Stock |
|
$0.5668 / $1.5100 | Buy Now |
DISTI #
NCV34074VDR2G
|
Avnet Americas | OP Amp Quad GP ±22V/44V 14-Pin SOIC T/R - Tape and Reel (Alt: NCV34074VDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 375005000 Factory Stock |
|
$0.5612 / $0.6698 | Buy Now |
DISTI #
NCV34074VDR2G
|
Avnet Americas | OP Amp Quad GP ±22V/44V 14-Pin SOIC T/R - Tape and Reel (Alt: NCV34074VDR2G) RoHS: Compliant Min Qty: 1283 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$0.6076 / $0.7252 | Buy Now |
DISTI #
863-NCV34074VDR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps ANA HI SPD QUAD RoHS: Compliant | 2021 |
|
$0.5660 / $1.1300 | Buy Now |
|
Future Electronics | Operational Amplifiers GP 22V/44V Automotive 14-Pin SOIC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6100 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 409 |
|
$0.4200 / $1.5000 | Buy Now |
|
Quest Components | 327 |
|
$0.6000 / $2.0000 | Buy Now | |
DISTI #
NCV34074VDR2G
|
Avnet Americas | OP Amp Quad GP ±22V/44V 14-Pin SOIC T/R - Tape and Reel (Alt: NCV34074VDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 375005000 Factory Stock |
|
$0.5612 / $0.6698 | Buy Now |
Part Details for NCV34074VDR2G
NCV34074VDR2G CAD Models
NCV34074VDR2G Part Data Attributes:
|
NCV34074VDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV34074VDR2G
onsemi
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad Grade 1 automotive; Ta=-40C to +125C, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4500 | |
Width | 3.9 mm |
Alternate Parts for NCV34074VDR2G
This table gives cross-reference parts and alternative options found for NCV34074VDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV34074VDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34074DR2 | QUAD OP-AMP, 7000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | onsemi | NCV34074VDR2G vs MC34074DR2 |
MC33074D | Operational Amplifier, Single Supply 3.0 V to 44 V, Quad, SOIC-14 NB, 55-TUBE | onsemi | NCV34074VDR2G vs MC33074D |
MC34074VDR2 | QUAD OP-AMP, 7000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | onsemi | NCV34074VDR2G vs MC34074VDR2 |
MC33074DR2G | Operational Amplifier, Single Supply 3.0 V to 44 V, Quad, SOIC-14 NB, 2500-REEL | onsemi | NCV34074VDR2G vs MC33074DR2G |
MC34074VDR2G | Operational Amplifier, Single Supply 3.0 V to 44 V, Quad Dual; TA= -40° to +125°C, SOIC-14 NB, 2500-REEL | onsemi | NCV34074VDR2G vs MC34074VDR2G |
MC34074D | QUAD OP-AMP, 7000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | onsemi | NCV34074VDR2G vs MC34074D |
MC34074DG | Operational Amplifier, Single Supply 3.0 V to 44 V, Quad Quad; TA= 0° to +70°C, SOIC-14 NB, 55-TUBE | onsemi | NCV34074VDR2G vs MC34074DG |
MC33074DG | Operational Amplifier, Single Supply 3.0 V to 44 V, Quad, SOIC-14 NB, 55-TUBE | onsemi | NCV34074VDR2G vs MC33074DG |
MC34074VDG | Operational Amplifier, Single Supply 3.0 V to 44 V, Quad Dual; TA= -40° to +125°C, SOIC-14 NB, 55-TUBE | onsemi | NCV34074VDR2G vs MC34074VDG |
MC34074VD | QUAD OP-AMP, 7000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | onsemi | NCV34074VDR2G vs MC34074VD |