-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 150 mA, Low Dropout, Low Iq 5.0 V, SOIC-14 NB, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T8291
|
Newark | 150 Ma Low Iq Ldo/Reel |Onsemi NCV4299AD250R2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6230 / $0.8430 | Buy Now |
DISTI #
70341102
|
RS | NCV4299AD250R2G, Single Linear Voltage Regulator, 150mA 5 V, +/-2%, 14-Pin SOIC | ON Semiconductor NCV4299AD250R2G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2200 / $1.4400 | RFQ |
|
Bristol Electronics | 14201 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, 0.5V DROPOUT, BIPOLAR, PDSO14 | 115 |
|
$0.6720 / $1.4400 | Buy Now |
|
Rochester Electronics | NCV4299AD - Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 25348 |
|
$0.6378 / $0.7503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV4299AD250R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV4299AD250R2G
onsemi
LDO Regulator, 150 mA, Low Dropout, Low Iq 5.0 V, SOIC-14 NB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCV4299AD250R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV4299AD250R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV4299D2R2 | Linear Voltage Regulator, LDO, 150 mA 5.0 V, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | NCV4299AD250R2G vs NCV4299D2R2 |
NCV4299D233R2G | Linear Voltage Regulator, LDO, 150 mA 3.3 V, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | NCV4299AD250R2G vs NCV4299D233R2G |
NCV4299D233G | Linear Voltage Regulator, LDO, 150 mA 3.3 V, SOIC-14 NB, 55-TUBE, Automotive Qualified | onsemi | NCV4299AD250R2G vs NCV4299D233G |
NCV4299D2 | Linear Voltage Regulator, LDO, 150 mA 5.0 V, SOIC-14 NB, 55-TUBE, Automotive Qualified | onsemi | NCV4299AD250R2G vs NCV4299D2 |