Part Details for NCV494BDR2 by Rochester Electronics LLC
Overview of NCV494BDR2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NCV494BDR2
NCV494BDR2 CAD Models
NCV494BDR2 Part Data Attributes
|
NCV494BDR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NCV494BDR2
Rochester Electronics LLC
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDSO16, SO-16
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for NCV494BDR2
This table gives cross-reference parts and alternative options found for NCV494BDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV494BDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL494BDR2G | PWM Controller (up to 200 kHz) TA= -40°C to +125°C, SOIC 16 LEAD, 2500-REEL | onsemi | NCV494BDR2 vs TL494BDR2G |
TL494CDR2 | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO16, SO-16 | onsemi | NCV494BDR2 vs TL494CDR2 |
TL494CD | 40V, 0.2A 300KHz PWM controller 16-SOIC 0 to 70 | Texas Instruments | NCV494BDR2 vs TL494CD |
NCV494BDR2G | PWM Controller (Automotive), SOIC 16 LEAD, 2500-REEL, Automotive Qualified | onsemi | NCV494BDR2 vs NCV494BDR2G |
TL494BD | Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDSO16, SO-16 | Rochester Electronics LLC | NCV494BDR2 vs TL494BD |
TL494CDG | PWM Controller (up to 200 kHz) TA= 0°C to +70°C, SOIC 16 LEAD, 48-TUBE | onsemi | NCV494BDR2 vs TL494CDG |
TL494IDRG4 | 40V, 0.2A 300KHz PWM controller 16-SOIC -40 to 85 | Texas Instruments | NCV494BDR2 vs TL494IDRG4 |
NCV494BDR2 | PWM Controller (Automotive), SOIC 16 LEAD, 2500-REEL | onsemi | NCV494BDR2 vs NCV494BDR2 |
TL494CDR2 | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | NCV494BDR2 vs TL494CDR2 |
KA7500CD | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16, ROHS COMPLIANT, MS-012, SOP-16 | Fairchild Semiconductor Corporation | NCV494BDR2 vs KA7500CD |