Part Details for NCV7344D13R2G by onsemi
Results Overview of NCV7344D13R2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV7344D13R2G Information
NCV7344D13R2G by onsemi is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for NCV7344D13R2G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99AC9383
|
Newark | Can Tx Rx, 5Mbps, 150Deg C, Soic-8, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:5Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Onsemi NCV7344D13R2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4603 |
|
$0.3080 / $0.6500 | Buy Now |
|
DISTI #
42AC0947
|
Newark | Hs Lp Canfd (Vio-Wu-Lft) |Onsemi NCV7344D13R2G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2350 / $0.3050 | Buy Now |
|
DISTI #
NCV7344D13R2G
|
Avnet Americas | - Tape and Reel (Alt: NCV7344D13R2G) COO: Philippines (the) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 15000 |
|
$0.2311 / $0.2465 | Buy Now |
|
|
ComSIT USA | 1-Trnsvr, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
NCV7344D13R2G
|
Avnet Asia | (Alt: NCV7344D13R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 15000 |
|
$0.0925 / $0.1017 | Buy Now |
|
DISTI #
NCV7344D13R2G
|
Avnet Silica | (Alt: NCV7344D13R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
|
Chip Stock | CANHighSpeedTransceiver5MbpsNormal/Standby4.75Vto5.25V8-PinSOICT/R | 72500 |
|
RFQ | |
|
DISTI #
NCV7344D13R2G
|
EBV Elektronik | (Alt: NCV7344D13R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Win Source Electronics | IC TRANSCEIVER HALF 1/1 8SOIC | 60000 |
|
$0.3850 / $0.4973 | Buy Now |
US Tariff Estimator: NCV7344D13R2G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NCV7344D13R2G
NCV7344D13R2G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NCV7344D13R2G Part Data Attributes
|
|
NCV7344D13R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV7344D13R2G
onsemi
CAN FD Transceiver, High Speed, Low Power with VIO pin, long filter time, SOIC-8, 3000-REEL, Automotive Qualified
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | SOIC-8 | |
| Package Description | SOIC-8 | |
| Manufacturer Package Code | 751-07 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 24 Weeks | |
| Samacsys Manufacturer | onsemi | |
| Data Rate | 5000 Mbps | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 6 mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Transceivers | 1 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | AEC-Q100 | |
| Seated Height-Max | 1.75 mm | |
| Supply Current-Max | 70 mA | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | YES | |
| Telecom IC Type | CAN FD TRANSCEIVER | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.9 mm |
Alternate Parts for NCV7344D13R2G
This table gives cross-reference parts and alternative options found for NCV7344D13R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV7344D13R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NCV7344AD10R2G | onsemi | $0.3442 | CAN FD Transceiver, High Speed, Low Power with NC, short filter time, SOIC-8, 3000-REEL, Automotive Qualified | NCV7344D13R2G vs NCV7344AD10R2G |
| NCV7357D10R2G | onsemi | $0.3615 | CAN FD Transceiver, High Speed with NC, SOIC-8, 3000-REEL, Automotive Qualified | NCV7344D13R2G vs NCV7357D10R2G |
| TCAN1044AVDRBRQ1 | Texas Instruments | $0.3845 | Enhanced automotive CAN transceiver with standby 8-SON -40 to 150 | NCV7344D13R2G vs TCAN1044AVDRBRQ1 |
| TCAN1044VDRBRQ1 | Texas Instruments | $0.6616 | Automotive high-speed CAN transceiver 8-SON -40 to 125 | NCV7344D13R2G vs TCAN1044VDRBRQ1 |
| TCAN1144DYYRQ1 | Texas Instruments | $0.8723 | Automotive enhanced CAN FD and high speed CAN transceiver with Watchdog, LIMP, and bus diagnostics 14-SOT-23-THIN -40 to 150 | NCV7344D13R2G vs TCAN1144DYYRQ1 |
| TCAN1146DRQ1 | Texas Instruments | $1.1691 | Automotive CAN FD transceiver with watchdog, bus diagnostics and partial networking via sele 14-SOIC -40 to 150 | NCV7344D13R2G vs TCAN1146DRQ1 |
| MC33897D | Freescale Semiconductor | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO14, 1.27 MM PITCH, PLASTIC, MS-012AB, SOIC-14 | NCV7344D13R2G vs MC33897D |
| PTCAN1144DQ1 | Texas Instruments | Check for Price | Automotive enhanced CAN FD and high speed CAN transceiver with Watchdog, LIMP, and bus diagnostics 14-SOIC -40 to 150 | NCV7344D13R2G vs PTCAN1144DQ1 |
| PTCAN1145DQ1 | Texas Instruments | Check for Price | Automotive enhanced CAN FD and high speed CAN transceiver with selective wake 14-SOIC -40 to 150 | NCV7344D13R2G vs PTCAN1145DQ1 |
| PTCAN1044VDRBRQ1 | Texas Instruments | Check for Price | Automotive fault-protected high-speed CAN transceiver with standby and 1.8-V I/O support 8-SON -40 to 125 | NCV7344D13R2G vs PTCAN1044VDRBRQ1 |
NCV7344D13R2G Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Keep the device away from heat sources and ensure good airflow.
-
Use a heat sink with a thermal resistance of 10°C/W or lower, and ensure good airflow. Also, consider derating the device's power dissipation according to the temperature derating curve in the datasheet.
-
The maximum allowed voltage on the input pins is 5.5V, which is the absolute maximum rating. However, for reliable operation, it's recommended to keep the input voltage below 5V.
-
Yes, the NCV7344D13R2G can be used in switching regulator applications. However, ensure that the device is properly bypassed and decoupled, and that the switching frequency is within the recommended range.
-
Check the input voltage, output load, and feedback resistors for correct values and connections. Also, verify that the device is properly decoupled and that there are no oscillations or noise on the output.