Part Details for NCV7349D13R2G by onsemi
Overview of NCV7349D13R2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV7349D13R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9381
|
Newark | Can Transceiver, 1Mbps, -40 To 125Deg C Rohs Compliant: Yes |Onsemi NCV7349D13R2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2900 |
|
$0.4520 / $1.0700 | Buy Now |
DISTI #
NCV7349D13R2GOSCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.3860 / $1.0300 | Buy Now |
DISTI #
NCV7349D13R2G
|
Avnet Americas | High Speed Low Power CAN Transceiver - Tape and Reel (Alt: NCV7349D13R2G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 47 Weeks, 0 Days Container: Reel | 6000 |
|
$0.4130 / $0.4623 | Buy Now |
DISTI #
863-NCV7349D13R2G
|
Mouser Electronics | Bus Transceivers HS LP CAN TRANSC. (V RoHS: Compliant | 248 |
|
$0.3850 / $1.0300 | Buy Now |
|
Future Electronics | High Speed Low Power CAN Transceiver with VIO supply pin, SOIC-8,−40°C to +125°C RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4350 / $0.4600 | Buy Now |
DISTI #
NCV7349D13R2G
|
Avnet Americas | High Speed Low Power CAN Transceiver - Tape and Reel (Alt: NCV7349D13R2G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 47 Weeks, 0 Days Container: Reel | 6000 |
|
$0.4130 / $0.4623 | Buy Now |
DISTI #
NCV7349D13R2G
|
Avnet Americas | High Speed Low Power CAN Transceiver - Tape and Reel (Alt: NCV7349D13R2G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 47 Weeks, 0 Days Container: Reel | 6000 |
|
$0.4130 / $0.4623 | Buy Now |
DISTI #
NCV7349D13R2G
|
Avnet Silica | High Speed Low Power CAN Transceiver (Alt: NCV7349D13R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV7349D13R2G
|
EBV Elektronik | High Speed Low Power CAN Transceiver (Alt: NCV7349D13R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3368558
|
element14 Asia-Pacific | CAN TRANSCEIVER, 1MBPS, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2900 |
|
$0.4540 / $1.2342 | Buy Now |
Part Details for NCV7349D13R2G
NCV7349D13R2G CAD Models
NCV7349D13R2G Part Data Attributes
|
NCV7349D13R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV7349D13R2G
onsemi
CAN Transceiver, High Speed, Low Power with VIO supply pin, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751AZ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9276 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.937 mm |
Alternate Parts for NCV7349D13R2G
This table gives cross-reference parts and alternative options found for NCV7349D13R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV7349D13R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX13051ASA | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | NCV7349D13R2G vs MAX13051ASA |
SN65HVD1050DR | High-Speed CAN Transceiver with Silent Mode 8-SOIC -40 to 125 | Texas Instruments | NCV7349D13R2G vs SN65HVD1050DR |
TJA1051T/3 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | NCV7349D13R2G vs TJA1051T/3 |
TJA1050T/N1,518 | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | NCV7349D13R2G vs TJA1050T/N1,518 |
TJA1051T/CM,118 | TJA1051 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | NCV7349D13R2G vs TJA1051T/CM,118 |
TJA1050T/N1 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | NCV7349D13R2G vs TJA1050T/N1 |
MAX3059ASA+T | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | NCV7349D13R2G vs MAX3059ASA+T |
MAX13052ASA/AUT | Interface Circuit, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | NCV7349D13R2G vs MAX13052ASA/AUT |
MAX3053ASA+ | ±80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceiver, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | NCV7349D13R2G vs MAX3053ASA+ |
MAX13053ASA-T | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | NCV7349D13R2G vs MAX13053ASA-T |