Part Details for NCV7381ADP0R2G by onsemi
Results Overview of NCV7381ADP0R2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV7381ADP0R2G Information
NCV7381ADP0R2G by onsemi is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for NCV7381ADP0R2G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
488-NCV7381ADP0R2G-ND
|
DigiKey | FLEXRAYTRANSCEIVER, CLAMP 30 Lead time: 31 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
DISTI #
NCV7381ADP0R2G
|
Avnet Americas | FlexRay? Transceiver, Clamp 30 - Tape and Reel (Alt: NCV7381ADP0R2G) COO: Philippines (the) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
863-NCV7381DP0R2G
|
Mouser Electronics | Interface - Specialized FlexRay Transceiver, Clamp 30 RoHS: Compliant | 1644 |
|
$1.4700 / $3.8300 | Buy Now |
|
|
Quest Components | CLAMP 30 FLEXRAY TRANSCEIVER, SSOP-16 | 1069 |
|
$1.2060 / $3.0150 | Buy Now |
|
DISTI #
NCV7381ADP0R2G
|
Avnet Silica | FlexRay Transceiver Clamp 30 (Alt: NCV7381ADP0R2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: NCV7381ADP0R2G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NCV7381ADP0R2G
NCV7381ADP0R2G Part Data Attributes
|
|
NCV7381ADP0R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV7381ADP0R2G
onsemi
FlexRay® Transceiver, Clamp 30, SSOP-16, 2000-REEL, Automotive Qualified
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | SSOP-16 | |
| Package Description | Ssop, Ssop16,.3 | |
| Manufacturer Package Code | 565AE | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2016-07-13 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Driver | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 6.2 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Receiver Number of Bits | 1 | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.99 Mm | |
| Supply Voltage-Max | 50 V | |
| Supply Voltage-Min | 5.5 V | |
| Supply Voltage1-Max | 5.25 V | |
| Supply Voltage1-Min | 4.75 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
NCV7381ADP0R2G Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the device on a thermal pad with a minimum size of 2x2 mm, using a 2-ounce copper layer, and ensuring a good thermal connection to the ground plane. Additionally, it is recommended to keep the thermal pad away from other components and to use thermal vias to dissipate heat.
-
To ensure reliable operation in high-temperature environments, it is recommended to follow the recommended operating conditions, use a suitable heat sink, and ensure good thermal management. Additionally, it is recommended to derate the device's power dissipation according to the ambient temperature and to use a thermal protection circuit to prevent overheating.
-
The recommended input capacitor value and type for optimal performance are 10 uF to 22 uF, X5R or X7R ceramic capacitors with a voltage rating of 25 V or higher. The capacitor should be placed as close as possible to the VIN pin and the GND pin.
-
To troubleshoot issues with the device's output voltage regulation, check the input voltage, output voltage, and output current. Ensure that the input voltage is within the recommended range, the output voltage is within the specified tolerance, and the output current is within the specified limit. Also, check for any signs of overheating, such as excessive temperature or thermal shutdown.
-
The recommended output capacitor value and type for optimal performance are 10 uF to 22 uF, X5R or X7R ceramic capacitors with a voltage rating of 10 V or higher. The capacitor should be placed as close as possible to the VOUT pin and the GND pin.