-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1 A, Ultra-High PSRR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCV7805BDTRKGOSCT-ND
|
DigiKey | IC REG LINEAR 5V 1A DPAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2228 / $0.6700 | Buy Now |
DISTI #
NCV7805BDTRKG
|
Avnet Americas | LDO Regulator Pos 5V 1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NCV7805BDTRKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2210 / $0.2637 | Buy Now |
DISTI #
863-NCV7805BDTRKG
|
Mouser Electronics | Linear Voltage Regulators POS VLTG REGULATR 1A 5V RoHS: Compliant | 18397 |
|
$0.2220 / $0.6900 | Buy Now |
|
Future Electronics | NCV7800 Series 1 A 5 V Fixed Output SMT LDO Positive Voltage Regulator - DPAK RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 5V, BIPOLAR, PSSO2 | 8430 |
|
$0.1741 / $0.4974 | Buy Now |
DISTI #
NCV7805BDTRKG
|
Avnet Americas | LDO Regulator Pos 5V 1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NCV7805BDTRKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2210 / $0.2637 | Buy Now |
|
Ameya Holding Limited | NCV7800 Series 1 A 5 V Fixed Output SMT LDO Positive Voltage Regulator - DPAK | 2320 |
|
RFQ | |
DISTI #
NCV7805BDTRKG
|
Avnet Americas | LDO Regulator Pos 5V 1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NCV7805BDTRKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2210 / $0.2637 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2541 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 30544 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV7805BDTRKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV7805BDTRKG
onsemi
Linear Voltage Regulator, 1 A, Ultra-High PSRR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.51 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for NCV7805BDTRKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV7805BDTRKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7805BDT | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | NCV7805BDTRKG vs MC7805BDT |
MC7805BDTRKG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NCV7805BDTRKG vs MC7805BDTRKG |