Part Details for NCV78702DE0R2G by onsemi
Results Overview of NCV78702DE0R2G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV78702DE0R2G Information
NCV78702DE0R2G by onsemi is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for NCV78702DE0R2G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78AK7312
|
Newark | L702 In Tssopep-20 |Onsemi NCV78702DE0R2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.0400 / $1.3900 | Buy Now |
|
DISTI #
488-NCV78702DE0R2GCT-ND
|
DigiKey | L702 IN TSSOPEP-20 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$1.1058 / $2.2200 | Buy Now |
|
DISTI #
NCV78702DE0R2G
|
Avnet Americas | Multiphase Booster LED Driver for Automotive Front Lighting - Tape and Reel (Alt: NCV78702DE0R2G) COO: United States of America (the) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Tape & Reel | 1 Factory Stock |
|
$1.0317 / $1.1791 | Buy Now |
|
DISTI #
863-NCV78702DE0R2G
|
Mouser Electronics | LED Lighting Driver ICs Multiphase Booster LED Driver for Automotive Front Lighting RoHS: Compliant | 0 |
|
$1.0800 / $1.1400 | Order Now |
|
|
Onlinecomponents.com | Multiphase Booster LED Driver for Automotive Front Lighting COO: United States RoHS: Compliant | 0 |
|
$1.0200 / $2.1500 | Buy Now |
|
DISTI #
91805085
|
Verical | NCV78702 - Multiphase Booster LED Driver for Automotive AEC-Q100 Front Lighting RoHS: Compliant Min Qty: 215 Package Multiple: 1 Date Code: 2301 | Americas - 10000 |
|
$1.0850 / $1.7500 | Buy Now |
|
|
Rochester Electronics | Multiphase Booster LED Driver for Automotive Front Lighting RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.8680 / $1.4000 | Buy Now |
|
DISTI #
NCV78702DE0R2G
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.0300 | Buy Now |
US Tariff Estimator: NCV78702DE0R2G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NCV78702DE0R2G
NCV78702DE0R2G Part Data Attributes
|
|
NCV78702DE0R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV78702DE0R2G
onsemi
Multiphase Booster LED Driver for Automotive Front Lighting, TSSOP-20, 2500-REEL, Automotive Qualified
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP-20 | |
| Package Description | Htssop, Tssop20,.25 | |
| Manufacturer Package Code | 948AB | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 21 Weeks | |
| Data Input Mode | Serial | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 6.5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 50 Ma | |
| Supply Voltage-Max | 3.5 V | |
| Supply Voltage-Min | 3.1 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |