Part Details for NCV78L05ABDR2 by onsemi
Overview of NCV78L05ABDR2 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for NCV78L05ABDR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9820
|
Newark | Ncv78L05Abdr2, Shift Registers |Onsemi NCV78L05ABDR2 Min Qty: 2010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 / $0.2080 | Buy Now |
Part Details for NCV78L05ABDR2
NCV78L05ABDR2 CAD Models
NCV78L05ABDR2 Part Data Attributes:
|
NCV78L05ABDR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV78L05ABDR2
onsemi
5V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for NCV78L05ABDR2
This table gives cross-reference parts and alternative options found for NCV78L05ABDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV78L05ABDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA178L05A-TZ-E | 3 Terminal Regulators, TO-92 Mod, / | Renesas Electronics Corporation | NCV78L05ABDR2 vs HA178L05A-TZ-E |
UA78L05QDR | 5V FIXED POSITIVE REGULATOR, PDSO8, SO-8 | Texas Instruments | NCV78L05ABDR2 vs UA78L05QDR |
NJM78L05A-(T1) | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | NCV78L05ABDR2 vs NJM78L05A-(T1) |
IP240K-05R1 | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | NCV78L05ABDR2 vs IP240K-05R1 |
IP7805AK-BSS2 | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, TO-204AA, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | NCV78L05ABDR2 vs IP7805AK-BSS2 |
LM140K-5.0/883C | 5V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | NCV78L05ABDR2 vs LM140K-5.0/883C |
LM78L05ACZ | 3-Terminal 0.1A Positive Voltage Regulator, 10000-BLKBG | onsemi | NCV78L05ABDR2 vs LM78L05ACZ |
UA78L05AID | 100-mA 30-V linear voltage regulator 8-SOIC -40 to 125 | Texas Instruments | NCV78L05ABDR2 vs UA78L05AID |
UA78L05ACLPR | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | NCV78L05ABDR2 vs UA78L05ACLPR |
IP7805AH/883B | Fixed Positive Standard Regulator, 5VMBCY3 | TT Electronics Resistors | NCV78L05ABDR2 vs IP7805AH/883B |