Part Details for NCV8160AMX180TBG by onsemi
Overview of NCV8160AMX180TBG by onsemi
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV8160AMX180TBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0057
|
Newark | Ldo, Fixed, Aec-Q100, 1.8V, 0.25A, Xdfn4 Rohs Compliant: Yes |Onsemi NCV8160AMX180TBG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2845 |
|
$0.1650 / $0.4370 | Buy Now |
DISTI #
NCV8160AMX180TBGOSCT-ND
|
DigiKey | IC REG LINEAR 1.8V 250MA 4XDFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24707 In Stock |
|
$0.1355 / $0.4800 | Buy Now |
DISTI #
NCV8160AMX180TBG
|
Avnet Americas | Switched Voltage Regulator ICââ¬s Part 1 - Tape and Reel (Alt: NCV8160AMX180TBG) RoHS: Compliant Min Qty: 6098 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 31188 Partner Stock |
|
$0.1017 / $0.1214 | Buy Now |
DISTI #
NCV8160AMX180TBG
|
Avnet Americas | Switched Voltage Regulator ICââ¬s Part 1 - Tape and Reel (Alt: NCV8160AMX180TBG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1344 Partner Stock |
|
RFQ | |
DISTI #
NCV8160AMX180TBG
|
Avnet Americas | Switched Voltage Regulator ICââ¬s Part 1 - Tape and Reel (Alt: NCV8160AMX180TBG) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 25000 Factory Stock |
|
$0.0672 / $0.0802 | Buy Now |
DISTI #
863-NCV8160AMX180TBG
|
Mouser Electronics | LDO Voltage Regulators XDFN4 AD 1.8V LDO 250 MA RoHS: Compliant | 10383 |
|
$0.1350 / $0.4100 | Buy Now |
|
Future Electronics | NCV8160 Series 250 mA 1.8 V Fixed Output LDO Linear Voltage Regulator - XDFN-4 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1330 / $0.1440 | Buy Now |
|
Onlinecomponents.com | NCV8160 Series 250 mA 1.8 V Fixed Output LDO Linear Voltage Regulator - XDFN-4 | 0 |
|
$0.1311 / $0.1443 | Buy Now |
DISTI #
81423137
|
Verical | LDO Regulator Pos 1.8V 0.25A Automotive AEC-Q100 4-Pin XDFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2403 | Americas - 25000 |
|
$0.1335 / $0.1446 | Buy Now |
DISTI #
69200368
|
Verical | LDO Regulator Pos 1.8V 0.25A Automotive AEC-Q100 4-Pin XDFN EP T/R RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2319 | Americas - 7000 |
|
$0.1460 / $0.1659 | Buy Now |
Part Details for NCV8160AMX180TBG
NCV8160AMX180TBG CAD Models
NCV8160AMX180TBG Part Data Attributes
|
NCV8160AMX180TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8160AMX180TBG
onsemi
LDO Regulator, 250 mA, Ultra-Low Dropout, Low Iq, Ultra-High PSRR, Ultra-Low Noise 1.8 V, 250 mA, Active Discharge, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 0.25 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.9 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |
Alternate Parts for NCV8160AMX180TBG
This table gives cross-reference parts and alternative options found for NCV8160AMX180TBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8160AMX180TBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP160AFCS180T2G | LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Active Discharge, 5000-REEL | onsemi | NCV8160AMX180TBG vs NCP160AFCS180T2G |
NCP160BFCT180T2G | LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Non-Active Discharge, 5000-REEL | onsemi | NCV8160AMX180TBG vs NCP160BFCT180T2G |
NCP160BFCS180T2G | LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Non-Active Discharge, 5000-REEL | onsemi | NCV8160AMX180TBG vs NCP160BFCS180T2G |
NCP160AFCT180T2G | LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Active Discharge, 5000-REEL | onsemi | NCV8160AMX180TBG vs NCP160AFCT180T2G |
NCP160AFCTC180T2G | LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Active Discharge, Backside Coating, 5000-REEL | onsemi | NCV8160AMX180TBG vs NCP160AFCTC180T2G |