Part Details for NCV8501D50R2G by onsemi
Results Overview of NCV8501D50R2G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV8501D50R2G Information
NCV8501D50R2G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCV8501D50R2G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13AC6177
|
Newark | Ldo, Fixed, Aec-Q100, 5V, 0.15A, Soic-8, Output Type:Fixed, Input Voltage Min:6V, Input Voltage Max:26V, No. Of Outputs:1Outputs, Output Voltage - Nom:5V, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Msl:- Rohs Compliant: Yes |Onsemi NCV8501D50R2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9580 | Buy Now |
|
DISTI #
26K5031
|
Newark | Ic, volt Regulator, fixed,+5V, bipolar, sop,8Pin, plastic |Onsemi NCV8501D50R2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6800 / $0.9140 | Buy Now |
|
DISTI #
NCV8501D50R2G
|
Avnet Americas | LDO Regulator, 150 mA, 45 V, 90??A IQ, with Delay, Reset, Monitor Flag and Enable 5.0 V. ONSSPCLDO, - Tape and Reel (Alt: NCV8501D50R2G) COO: Czechia RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 307500 Factory Stock |
|
$0.6795 / $0.7766 | Buy Now |
|
DISTI #
NCV8501D50R2G
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.15A, SO8, SMD, Ch: 1 Min Qty: 1 | 0 |
|
$1.0100 / $1.5500 | RFQ |
|
DISTI #
NCV8501D50R2G
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$0.6800 | Buy Now |
|
DISTI #
NCV8501D50R2G
|
Avnet Asia | LDO Regulator, 150 mA, 45 V, 90??A IQ, with Delay, Reset, Monitor Flag and Enable 5.0 V. ONSSPCLDO, (Alt: NCV8501D50R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
NCV8501D50R2G
|
Avnet Silica | LDO Regulator 150 mA 45 V 90A IQ with Delay Reset Monitor Flag and Enable 50 V ONSSPCLDO (Alt: NCV8501D50R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
NCV8501D50R2G
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2500 |
|
$0.7200 / $1.5200 | Buy Now |
|
DISTI #
NCV8501D50R2G
|
EBV Elektronik | LDO Regulator 150 mA 45 V 90A IQ with Delay Reset Monitor Flag and Enable 50 V ONSSPCLDO (Alt: NCV8501D50R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Flip Electronics | Stock | 302500 |
|
RFQ |
US Tariff Estimator: NCV8501D50R2G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NCV8501D50R2G
NCV8501D50R2G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NCV8501D50R2G Part Data Attributes
|
|
NCV8501D50R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8501D50R2G
onsemi
LDO Regulator, 150 mA, 45 V, 90 µA IQ, with Delay, Reset, Monitor Flag and Enable 5.0 V, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC-8 Narrow Body | |
| Pin Count | 8 | |
| Manufacturer Package Code | 751-07 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 9 Weeks | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.6 V | |
| Dropout Voltage1-Nom | 0.4 V | |
| Input Voltage Absolute-Max | 45 V | |
| Input Voltage-Max | 26 V | |
| Input Voltage-Min | 6 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Line Regulation-Max | 0.06% | |
| Load Regulation-Max | 0.03% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.15 A | |
| Output Voltage1-Max | 5.15 V | |
| Output Voltage1-Min | 4.85 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 3% | |
| Width | 3.9 Mm |
Alternate Parts for NCV8501D50R2G
This table gives cross-reference parts and alternative options found for NCV8501D50R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8501D50R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NCV8501D50R2 | onsemi | Check for Price | LDO Regulator, 150 mA 5.0 V, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | NCV8501D50R2G vs NCV8501D50R2 |
| NCV8501D50G | onsemi | Check for Price | LDO Regulator, 150 mA 5.0 V, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | NCV8501D50R2G vs NCV8501D50G |
| NCV8501D50 | onsemi | Check for Price | LDO Regulator, 150 mA 5.0 V, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | NCV8501D50R2G vs NCV8501D50 |
NCV8501D50R2G Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the heat sink. The datasheet provides some guidelines, but a more detailed application note from onsemi provides additional recommendations.
-
To ensure reliable start-up and shutdown, it's essential to follow the recommended power-up and power-down sequences outlined in the datasheet. Additionally, ensure that the input voltage rises and falls monotonically, and that the input voltage is within the recommended operating range.
-
Monitor the device's junction temperature (TJ), input voltage, and output current to prevent overheating. The datasheet provides guidelines for maximum operating temperatures and thermal resistance. Regularly checking these parameters can help prevent overheating and ensure reliable operation.
-
The NCV8501D50R2G has built-in overcurrent protection. However, to handle faults, it's recommended to implement external fault detection and protection circuits. The datasheet provides some guidance, but additional application notes and design guides from onsemi can provide more detailed information.
-
To minimize electromagnetic interference (EMI), use proper PCB layout techniques, such as separating analog and digital grounds, and using shielding and filtering components like ferrite beads and capacitors. onsemi provides application notes and design guides that provide more detailed recommendations.