Power Circuits
NCV8518BPWR2G
onsemi
Description: LDO Regulator, 250 mA, High PSRR 5.0 V, SOIC 16 LEAD WIDE BODY, EXPOSED PAD, 1000-REEL

Overview of NCV8518BPWR2G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NCV8518BPWR2G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCV8518BPWR2G by onsemi

NCV8518BPWR2G
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Manufacturer Package Code
751AG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Dropout Voltage1-Max
0.75 V
Input Voltage-Max
28 V
Input Voltage-Min
6 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.25 A
Output Voltage1-Max
5.1 V
Output Voltage1-Min
4.9 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.65 mm
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
7.5 mm
Want to compare parts?
  1. NCV8518BPWR2G
    onsemi
    LDO Regulator, 250 mA, High PSRR 5.0 V, SOIC 16 LEAD WIDE BODY, EXPOSED PAD, 1000-REEL
    VS

Alternate Parts for NCV8518BPWR2G

This table gives cross-reference parts and alternative options found for NCV8518BPWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8518BPWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCV8518CPWR2G LDO Regulator, 250 mA, Watchdog, Wake Up, with Reset and Enable 5.0 V, SOIC-16 WB EP, 1000-REEL, Automotive Qualified onsemi NCV8518BPWR2G vs NCV8518CPWR2G
Part Number Description Manufacturer Compare
NCV8518CPWR2G LDO Regulator, 250 mA, Watchdog, Wake Up, with Reset and Enable 5.0 V, SOIC-16 WB EP, 1000-REEL, Automotive Qualified onsemi NCV8518BPWR2G vs NCV8518CPWR2G
LP2954IMX 5V FIXED POSITIVE LDO REGULATOR, 0.8V DROPOUT, PDSO8, SO-8 Texas Instruments NCV8518BPWR2G vs LP2954IMX
LP2954IMX/NOPB 250-mA, 30-V, low-dropout voltage regulator 8-SOIC -40 to 125 Texas Instruments NCV8518BPWR2G vs LP2954IMX/NOPB
NCV8508D50R2 5V FIXED POSITIVE LDO REGULATOR, 0.8V DROPOUT, PDSO8, SO-8 onsemi NCV8518BPWR2G vs NCV8508D50R2

Related Parts for NCV8518BPWR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCV8518BPWR2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCV8518BPWR2G by onsemi

Select Manufacturer
Which Manufacturer of NCV8518BPWR2G would you like to use for your alert(s)?
  • Please alert me when NCV8518BPWR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCV8518BPWR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCV8518BPWR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCV8518BPWR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCV8518BPWR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCV8518BPWR2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: