Part Details for NCV8535MN280R2G by onsemi
Overview of NCV8535MN280R2G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV8535MN280R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M6867
|
Newark | Ldo Regulator, Ultra High Accuracy, Low Iq, 500 Ma, With Enable/ Reel Rohs Compliant: Yes |Onsemi NCV8535MN280R2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6950 / $0.8790 | Buy Now |
DISTI #
2156-NCV8535MN280R2G-OS-ND
|
DigiKey | IC REG LINEAR 2.8V 500MA 10DFN Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
24000 In Stock |
|
$0.8000 | Buy Now |
DISTI #
2832-NCV8535MN280R2GTR-ND
|
DigiKey | IC REG LINEAR 2.8V 500MA 10DFN Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2122 In Stock |
|
$0.7600 | Buy Now |
DISTI #
488-NCV8535MN280R2GCT-ND
|
DigiKey | IC REG LINEAR 2.8V 500MA 10DFN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7017 / $1.6600 | Buy Now |
DISTI #
NCV8535MN280R2G
|
Avnet Americas | LDO Regulator Pos 2.8V 0.5A 10-Pin DFN EP T/R - Tape and Reel (Alt: NCV8535MN280R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 2122 Factory Stock |
|
$0.6892 / $0.8226 | Buy Now |
DISTI #
NCV8535MN280R2G
|
Avnet Americas | LDO Regulator Pos 2.8V 0.5A 10-Pin DFN EP T/R - Tape and Reel (Alt: NCV8535MN280R2G) RoHS: Compliant Min Qty: 1042 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2122 Partner Stock |
|
$0.5952 / $0.7104 | Buy Now |
DISTI #
863-NCV8535MN280R2G
|
Mouser Electronics | LDO Voltage Regulators 500mA LDO AUTO VERSN RoHS: Compliant | 1476 |
|
$0.6900 / $1.6500 | Buy Now |
|
Bristol Electronics | 2870 |
|
RFQ | ||
|
Quest Components | 2296 |
|
$0.7680 / $2.0480 | Buy Now | |
|
Rochester Electronics | NCV8535 - Fixed Positive LDO Regulator, 2.8V, 0.34V Dropout, PDSO10 ' RoHS: Compliant Status: Active Min Qty: 1 | 24000 |
|
$0.6889 / $0.8105 | Buy Now |
Part Details for NCV8535MN280R2G
NCV8535MN280R2G CAD Models
NCV8535MN280R2G Part Data Attributes
|
NCV8535MN280R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8535MN280R2G
onsemi
LDO Regulator, 500 mA, Low Iq, Ultra-High Accuracy, with Enable Vout: 2.8 V, DFN10, 3x3, 0.5P, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN10, 3x3, 0.5P | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 485C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.34 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3.2 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.842 V | |
Output Voltage1-Min | 2.758 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 3 mm |
Alternate Parts for NCV8535MN280R2G
This table gives cross-reference parts and alternative options found for NCV8535MN280R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8535MN280R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV8535MN300R2G | LDO Regulator, 500 mA, Low Iq, Ultra-High Accuracy, with Enable Vout: 3.0 V, DFN10, 3x3, 0.5P, 3000-REEL, Automotive Qualified | onsemi | NCV8535MN280R2G vs NCV8535MN300R2G |