Part Details for ND104N16KHPSA1 by Infineon Technologies AG
Overview of ND104N16KHPSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for ND104N16KHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ND104N16KHPSA1
|
Avnet Americas | Diode Rectifier Module 1.8KV 104A 2-Pin BG-PB20-1 Tray - Trays (Alt: ND104N16KHPSA1) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 45 Partner Stock |
|
$93.8200 / $115.9000 | Buy Now |
|
Rochester Electronics | ND104N16 - Thyristor / Diode Module RoHS: Compliant Status: Obsolete Min Qty: 1 | 45 |
|
$98.5100 / $115.9000 | Buy Now |
Part Details for ND104N16KHPSA1
ND104N16KHPSA1 CAD Models
ND104N16KHPSA1 Part Data Attributes
|
ND104N16KHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ND104N16KHPSA1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 104A, 1600V V(RRM), Silicon, MODULE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | R-XUFM-X2 | |
Non-rep Pk Forward Current-Max | 2500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 104 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 20000 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ND104N16KHPSA1
This table gives cross-reference parts and alternative options found for ND104N16KHPSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ND104N16KHPSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS411699C | Rectifier Diode, 1 Phase, 1 Element, 100A, 1600V V(RRM), Silicon, MODULE-2 | Powerex Power Semiconductors | ND104N16KHPSA1 vs CS411699C |