Part Details for P36101L254 by APEM Inc
Overview of P36101L254 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P36101L254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J2168
|
Newark | Dip Rotary Switch P25 7Mm Low Rohs Compliant: Yes |Apem P36101L254 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6100 / $7.0700 | Buy Now |
DISTI #
P36101L254-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.1A 24V Min Qty: 50 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.7238 | Buy Now |
DISTI #
642-P36101L254
|
Mouser Electronics | Coded Rotary Switches 10POS 0.1A 24VDC RoHS: Compliant | 0 |
|
$5.1600 / $7.8900 | Order Now |
DISTI #
75000388
|
RS | DIP ROTARY SWITCH P25 7MM LOW | APEM Components P36101L254 Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6100 | RFQ |
|
Onlinecomponents.com | Switch DIP SP10T 10 Flush Screwdriver 0.1A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
55 In Stock |
|
$5.4900 / $12.2500 | Buy Now |
|
Master Electronics | Switch DIP SP10T 10 Flush Screwdriver 0.1A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
55 In Stock |
|
$5.4900 / $12.2500 | Buy Now |
Part Details for P36101L254
P36101L254 CAD Models
P36101L254 Part Data Attributes:
|
P36101L254
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
P36101L254
APEM Inc
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 24VDC, Solder Terminal, Screw Driver Actuator, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Apem | |
Actuator Type | SCREW DRIVER | |
Body Breadth | 3.65 mm | |
Body Height | 7.4 mm | |
Body Length or Diameter | 7.4 mm | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .4A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Sealing | WATERPROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for P36101L254
This table gives cross-reference parts and alternative options found for P36101L254. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P36101L254, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRS10RA | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, Solder Terminal, Metal Shaft Actuator, Through Hole-straight | TE Connectivity | P36101L254 vs DRS10RA |
CRD10RM0AK | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-right Angle | ITT Interconnect Solutions | P36101L254 vs CRD10RM0AK |
P36101V | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 24VDC, Solder Terminal, Screw Driver Actuator, Through Hole-straight | APEM Inc | P36101L254 vs P36101V |
94HAB10W | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Flush Type Actuator, Surface Mount-straight | Grayhill Inc | P36101L254 vs 94HAB10W |
DRD10CRA | ROTARY CODED SWITCH- | TE Connectivity | P36101L254 vs DRD10CRA |
MRD10 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, Solder Terminal, Flush, Screwdriver/coin Type Actuator, Through Hole-straight | TE Connectivity | P36101L254 vs MRD10 |
94HCC10 | Rotary Coded Switch, 10 Positions, BCD Complement, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Extended Type Actuator, Through Hole-straight | Grayhill Inc | P36101L254 vs 94HCC10 |
CD10RM0AK | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-right Angle | ITT Interconnect Solutions | P36101L254 vs CD10RM0AK |
DRW10RA | Rotary Coded Switch | TE Connectivity | P36101L254 vs DRW10RA |
ND3FR10P | 8mm Process Sealed SMT DIP Rotary Switch; Packaging: Tray; Poles: BCD; no positions: 10; Current Rating: 100mA; Voltage Rating: 5VDC; Actuator Type: Rotary for Tool; actuator level: Flush, Recessed; contact material: Beryllium Copper; contact finish: Gold; height above board: 0.220" (5.59mm); Mounting Type: Surface Mount; Termination Style: Gull Wing; pitch: 0.100" (2.54mm), Full; washable: Yes; Features: Epoxy Sealed Terminals; Rating: 0.1 | NKK Switches | P36101L254 vs ND3FR10P |