Part Details for NDH8301N/D84Z by Texas Instruments
Overview of NDH8301N/D84Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for NDH8301N/D84Z
NDH8301N/D84Z CAD Models
NDH8301N/D84Z Part Data Attributes
|
NDH8301N/D84Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NDH8301N/D84Z
Texas Instruments
3000mA, 20V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.06 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.9 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NDH8301N/D84Z
This table gives cross-reference parts and alternative options found for NDH8301N/D84Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDH8301N/D84Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDC634P_NL | Small Signal Field-Effect Transistor, 3.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SUPERSOT-6 | Fairchild Semiconductor Corporation | NDH8301N/D84Z vs FDC634P_NL |
SI3422DV | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Vishay Siliconix | NDH8301N/D84Z vs SI3422DV |
FDC5614PL99Z | Small Signal Field-Effect Transistor, 3A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | NDH8301N/D84Z vs FDC5614PL99Z |
FDC655AND87Z | Small Signal Field-Effect Transistor, 6.3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | NDH8301N/D84Z vs FDC655AND87Z |
FDC633ND84Z | Small Signal Field-Effect Transistor, 5.2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | NDH8301N/D84Z vs FDC633ND84Z |
RSQ030P03TR | Small Signal Field-Effect Transistor, 3A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT6, 6 PIN | ROHM Semiconductor | NDH8301N/D84Z vs RSQ030P03TR |
FDC633NL99Z | Small Signal Field-Effect Transistor, 5.2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | NDH8301N/D84Z vs FDC633NL99Z |
FDW9926A | Small Signal Field-Effect Transistor, 4.5A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSSOP-8 | Fairchild Semiconductor Corporation | NDH8301N/D84Z vs FDW9926A |
FDC5614PS62Z | Small Signal Field-Effect Transistor, 3A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | NDH8301N/D84Z vs FDC5614PS62Z |
FDC855N | 6100mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MO-193AA, ROHS COMPLIANT, SUPERSOT-6 | Rochester Electronics LLC | NDH8301N/D84Z vs FDC855N |