Part Details for NDH8501NX by Texas Instruments
Overview of NDH8501NX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDH8501NX
NDH8501NX CAD Models
NDH8501NX Part Data Attributes
|
NDH8501NX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NDH8501NX
Texas Instruments
2800mA, 30V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2.8 A | |
Drain-source On Resistance-Max | 0.07 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NDH8501NX
This table gives cross-reference parts and alternative options found for NDH8501NX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDH8501NX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI3457BDV-T1 | Small Signal Field-Effect Transistor, 3.7A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSOP-6 | Vishay Siliconix | NDH8501NX vs SI3457BDV-T1 |
2N5908 | TRANSISTOR 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-78, FET General Purpose Small Signal | National Semiconductor Corporation | NDH8501NX vs 2N5908 |
2N3956 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-71, TO-71, 8 PIN | Space Power Electronics Inc | NDH8501NX vs 2N3956 |
MMDF3304R2 | 7300mA, 30V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MINIATURE, CASE 751-06, SO-8 | Motorola Mobility LLC | NDH8501NX vs MMDF3304R2 |
FDS6990AD84Z | Small Signal Field-Effect Transistor, 7.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | NDH8501NX vs FDS6990AD84Z |
2N5197 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-71, TO-71(6), 6 PIN | Hi-Tron Semiconductor Corp | NDH8501NX vs 2N5197 |
PMN34UN,135 | N-channel TrenchMOS ultra low level FET@en-us TSOP 6-Pin | Nexperia | NDH8501NX vs PMN34UN,135 |
FDS6990AS | Dual N-Channel PowerTrench® SyncFET™, 30V, 7.5A, 22mΩ, 2500-REEL | onsemi | NDH8501NX vs FDS6990AS |
ZXMN3A04DN8TC | Small Signal Field-Effect Transistor, 6.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOIC-8 | Diodes Incorporated | NDH8501NX vs ZXMN3A04DN8TC |
ZXMN3A04DN8TA | Small Signal Field-Effect Transistor, 6.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOIC-8 | Zetex / Diodes Inc | NDH8501NX vs ZXMN3A04DN8TA |