There are no models available for this part yet.
Overview of NDS0605-F169 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F169/QEA | Rochester Electronics LLC | 54F169 - Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20 - Dual marked (5962-8607201EA) | |
MSP430F169IPM | Texas Instruments | 16-bit Ultra-Low-Power MCU, 60kB Flash, 2048B RAM, 12-Bit ADC, Dual DAC, 2 USART, I2C, HW Mult, DMA 64-LQFP -40 to 85 | |
MSP430F169IPMR | Texas Instruments | 16-bit Ultra-Low-Power MCU, 60kB Flash, 2048B RAM, 12-Bit ADC, Dual DAC, 2 USART, I2C, HW Mult, DMA 64-LQFP -40 to 85 |
Price & Stock for NDS0605-F169 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | MOSFET P-CH 60V SOT-23 / P-Channel 60 V 180mA (Ta) 360mW (Ta) Surface Mount SOT-23-3 | 197000 |
|
$0.0850 / $0.1280 | Buy Now |
CAD Models for NDS0605-F169 by onsemi
Part Data Attributes for NDS0605-F169 by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Package Description
|
SOT-23, 3 PIN
|
Manufacturer Package Code
|
318BM
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
onsemi
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
60 V
|
Drain Current-Max (ID)
|
0.18 A
|
Drain-source On Resistance-Max
|
5 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation-Max (Abs)
|
0.36 W
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for NDS0605-F169
This table gives cross-reference parts and alternative options found for NDS0605-F169. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDS0605-F169, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDS0605S62Z | Small Signal Field-Effect Transistor, 0.18A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | NDS0605-F169 vs NDS0605S62Z |
NDS0605/D87Z | 180mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | Texas Instruments | NDS0605-F169 vs NDS0605/D87Z |
NDS0605D87Z | Small Signal Field-Effect Transistor, 0.18A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | NDS0605-F169 vs NDS0605D87Z |
NDS0605_NL | Small Signal Field-Effect Transistor, 0.18A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | NDS0605-F169 vs NDS0605_NL |
NDS0605 | Small Signal Field-Effect Transistor, 0.18A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | NDS0605-F169 vs NDS0605 |