Part Details for NDS331NL99Z by Fairchild Semiconductor Corporation
Overview of NDS331NL99Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDS331NL99Z
NDS331NL99Z CAD Models
NDS331NL99Z Part Data Attributes
|
NDS331NL99Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NDS331NL99Z
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 1.3A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SUPERSOT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.3 A | |
Drain-source On Resistance-Max | 0.16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NDS331NL99Z
This table gives cross-reference parts and alternative options found for NDS331NL99Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDS331NL99Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDS331N | N-Channel Logic Level Enhancement Mode Field Effect Transistor 20V, 1.3A, 0.21Ω, 3000-REEL | onsemi | NDS331NL99Z vs NDS331N |
DMN2300UFB-7 | Small Signal Field-Effect Transistor, 1.32A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, DFN1006-3, 3 PIN | Diodes Incorporated | NDS331NL99Z vs DMN2300UFB-7 |
DMN2300UFB-7B | Small Signal Field-Effect Transistor, 1.32A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, DFN1006-3, 3 PIN | Diodes Incorporated | NDS331NL99Z vs DMN2300UFB-7B |
NDS331N/S62Z | 1300mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | Texas Instruments | NDS331NL99Z vs NDS331N/S62Z |
DMN2300UFB4-7B | Small Signal Field-Effect Transistor, 1.3A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, DFN1006H4-3, 3 PIN | Diodes Incorporated | NDS331NL99Z vs DMN2300UFB4-7B |
NDS331N_NL | Small Signal Field-Effect Transistor, 1.3A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | NDS331NL99Z vs NDS331N_NL |
NDS331NS62Z | Small Signal Field-Effect Transistor, 1.3A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | NDS331NL99Z vs NDS331NS62Z |
NDS331N | Small Signal Field-Effect Transistor, 1.3A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | NDS331NL99Z vs NDS331N |
NDS331N | 1300mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-3 | Rochester Electronics LLC | NDS331NL99Z vs NDS331N |
NDS331ND87Z | Small Signal Field-Effect Transistor, 1.3A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | NDS331NL99Z vs NDS331ND87Z |