Part Details for NDV7375 by Nichia Corporation
Overview of NDV7375 by Nichia Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for NDV7375
NDV7375 CAD Models
NDV7375 Part Data Attributes
|
NDV7375
Nichia Corporation
Buy Now
Datasheet
|
Compare Parts:
NDV7375
Nichia Corporation
Laser Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHIA CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 1.4 A | |
Forward Voltage-Max | 4.6 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 30 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 1400 mW | |
Peak Wavelength | 402.5 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | NO | |
Threshold Current-Max | 400 mA |