There are no models available for this part yet.
Overview of NE32584C by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NE32584C by Renesas Electronics Corporation
Part Data Attributes for NE32584C by Renesas Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Package Description
|
DISK BUTTON, O-CRDB-F4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
LOW NOISE
|
Configuration
|
SINGLE
|
FET Technology
|
HIGH ELECTRON MOBILITY
|
Highest Frequency Band
|
KU BAND
|
JESD-30 Code
|
O-CRDB-F4
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Mode
|
DEPLETION MODE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
ROUND
|
Package Style
|
DISK BUTTON
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Gain-Min (Gp)
|
12.5 dB
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
RADIAL
|
Transistor Element Material
|
GALLIUM ARSENIDE
|
Alternate Parts for NE32584C
This table gives cross-reference parts and alternative options found for NE32584C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE32584C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE32584C | RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, | NEC Compound Semiconductor Devices Ltd | NE32584C vs NE32584C |
Related Parts for NE32584C
-
NE32584C-T1RF Small Signal Field-Effect Transistors
-
SPB02N60C3Power Field-Effect Transistors
-
HD64F7065AF60Microcontrollers
-
UC2845BNSwitching Regulator or Controllers
-
UPW1H471MHDFixed Capacitors
-
LT1970CFE#PBFOperational Amplifiers
-
LT1963AEFELinear Regulator ICs
-
SEL-125-01-LTL-SHeaders and Edge Type Connectors
-
ADIS16445AMLZOther Analog ICs