Part Details for NE34018-T1-63 by NEC Electronics Group
Overview of NE34018-T1-63 by NEC Electronics Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE34018-T1-63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1053 |
|
RFQ | ||
|
Quest Components | RF SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 1-ELEMENT, S BAND, GALLIUM ARSENIDE, N-CHANNEL, HETERO-JUNCTION FET | 842 |
|
$1.8810 / $3.4200 | Buy Now |
Part Details for NE34018-T1-63
NE34018-T1-63 CAD Models
NE34018-T1-63 Part Data Attributes
|
NE34018-T1-63
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
NE34018-T1-63
NEC Electronics Group
RF Small Signal Field-Effect Transistor, 1-Element, S Band, Silicon, N-Channel, Hetero-junction FET, PLASTIC, SUPERMINI-4
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | PLASTIC, SUPERMINI-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 3 V | |
Drain Current-Max (ID) | 0.03 A | |
FET Technology | HETERO-JUNCTION | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 14 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for NE34018-T1-63
This table gives cross-reference parts and alternative options found for NE34018-T1-63. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE34018-T1-63, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE34018-T1-63 | RF Small Signal Field-Effect Transistor, 1-Element, S Band, Silicon, N-Channel, Hetero-junction FET | Renesas Electronics Corporation | NE34018-T1-63 vs NE34018-T1-63 |