Part Details for NE5045D by Signetics
Results Overview of NE5045D by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
US Tariff Estimator: NE5045D by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
NE5045D Part Data Attributes
|
|
NE5045D
Signetics
Buy Now
|
Compare Parts:
NE5045D
Signetics
Consumer Circuit, Bipolar, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | R-PDSO-G16 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Supply Voltage-Max (Vsup) | 14 V | |
| Supply Voltage-Min (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual |