| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN72004L | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, MBCY8 | NE536T vs SN72004L |
| UA740CT | NXP Semiconductors | Check for Price | IC OP-AMP, MBCY8, Operational Amplifier | NE536T vs UA740CT |
| 5962-01-114-1738 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, MBCY8 | NE536T vs 5962-01-114-1738 |
| UA740CT | Signetics | Check for Price | Operational Amplifier, 1 Func, MBCY8 | NE536T vs UA740CT |
| AD523KH | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 20000uV Offset-Max, MBCY8 | NE536T vs AD523KH |
Part Details for NE536T by Signetics
Results Overview of NE536T by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NE536T Information
NE536T by Signetics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: NE536T by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
NE536T Part Data Attributes
|
|
NE536T
Signetics
Buy Now
Datasheet
|
Compare Parts:
NE536T
Signetics
Operational Amplifier, 1 Func, 90000uV Offset-Max, BIPolar, MBCY8
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 90000 µV | |
| JESD-30 Code | O-MBCY-W8 | |
| JESD-609 Code | e0 | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Metal | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Slew Rate-Nom | 6 V/Us | |
| Supply Current-Max | 8 Ma | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Unity Gain BW-Nom | 1000 |
Alternate Parts for NE536T
This table gives cross-reference parts and alternative options found for NE536T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE536T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
NE536T Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the NE536T is ±18V. Exceeding this voltage can cause damage to the device.
-
To ensure stability in a unity-gain configuration, add a 10-100nF capacitor between the output and the inverting input to prevent oscillations.
-
The recommended operating temperature range for the NE536T is -25°C to +85°C. Operating outside this range can affect the device's performance and reliability.
-
While the NE536T can be used as a comparator, it's not recommended due to its relatively slow slew rate (0.5V/μs) and limited output current (±10mA). A dedicated comparator IC would be a better choice for most applications.
-
To minimize noise and hum, use proper grounding and shielding techniques, keep the input and output traces short and away from each other, and consider adding a 10-100nF capacitor between the power supply pins to filter out noise.