-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Low Noise, Dual 0 to 70°C, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NE5532AD8G
|
Avnet Americas | OP Amp Dual GP ±20V 8-Pin SOIC N Rail - Rail/Tube (Alt: NE5532AD8G) RoHS: Compliant Min Qty: 686 Package Multiple: 98 Container: Tube | 686 |
|
RFQ | |
|
Rochester Electronics | NE5532 - Operational Amplifier, 2 Func, 5000uV Offset-Max, PDSO8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 14994 |
|
$0.6347 / $0.7467 | Buy Now |
DISTI #
NE5532AD8G
|
Avnet Americas | OP Amp Dual GP ±20V 8-Pin SOIC N Rail - Rail/Tube (Alt: NE5532AD8G) RoHS: Compliant Min Qty: 686 Package Multiple: 98 Container: Tube | 686 |
|
RFQ | |
DISTI #
NE5532AD8G
|
Avnet Americas | OP Amp Dual GP ±20V 8-Pin SOIC N Rail - Rail/Tube (Alt: NE5532AD8G) RoHS: Compliant Min Qty: 686 Package Multiple: 98 Container: Tube | 686 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2486 |
|
RFQ | |
DISTI #
1426379
|
element14 Asia-Pacific | OP AMP, DUAL LOW NOISE, SMD, SOIC8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6603 / $1.6984 | Buy Now |
DISTI #
1426379
|
Farnell | OP AMP, DUAL LOW NOISE, SMD, SOIC8 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 0 |
|
$1.2382 / $1.7831 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NE5532AD8G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NE5532AD8G
onsemi
Operational Amplifier, Low Noise, Dual 0 to 70°C, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.8 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 9 V/us | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 10000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NE5532AD8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5532AD8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE5532AD8 | DUAL OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | NE5532AD8G vs NE5532AD8 |
NE5532D8G | DUAL OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, LEAD FREE, PLASTIC, SOP-8 | Rochester Electronics LLC | NE5532AD8G vs NE5532D8G |
NE5532D8G | Operational Amplifier, Low Noise, Dual 0 to 70°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | NE5532AD8G vs NE5532D8G |
NE5532AD8R2G | DUAL OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, LEAD FREE, PLASTIC, SOP-8 | Rochester Electronics LLC | NE5532AD8G vs NE5532AD8R2G |
NE5532AD8 | Operational Amplifier, Low Noise, Dual, SOIC-8 Narrow Body, 98-TUBE | onsemi | NE5532AD8G vs NE5532AD8 |
NE5532D8R2 | DUAL OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | NE5532AD8G vs NE5532D8R2 |
NE5532D8R2 | Operational Amplifier, Low Noise, Dual, SOIC-8 Narrow Body, 2500-REEL | onsemi | NE5532AD8G vs NE5532D8R2 |
NE5532AD8 | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Operational Amplifier | NXP Semiconductors | NE5532AD8G vs NE5532AD8 |