Part Details for NE5532AD8R2G by Rochester Electronics LLC
Overview of NE5532AD8R2G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NE5532AD8R2G
NE5532AD8R2G CAD Models
NE5532AD8R2G Part Data Attributes:
|
NE5532AD8R2G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NE5532AD8R2G
Rochester Electronics LLC
DUAL OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, LEAD FREE, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 9 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 10000 | |
Width | 3.9 mm |
Alternate Parts for NE5532AD8R2G
This table gives cross-reference parts and alternative options found for NE5532AD8R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5532AD8R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE5532AD8G | Operational Amplifier, Low Noise, Dual 0 to 70°C, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | onsemi | NE5532AD8R2G vs NE5532AD8G |
NE5532AD8 | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Operational Amplifier | NXP Semiconductors | NE5532AD8R2G vs NE5532AD8 |
NE5532D8R2 | Operational Amplifier, Low Noise, Dual, SOIC-8 Narrow Body, 2500-REEL | onsemi | NE5532AD8R2G vs NE5532D8R2 |
NE5532D8G | DUAL OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, LEAD FREE, PLASTIC, SOP-8 | Rochester Electronics LLC | NE5532AD8R2G vs NE5532D8G |
NE5532D8R2G | DUAL OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, LEAD FREE, PLASTIC, SOP-8 | Rochester Electronics LLC | NE5532AD8R2G vs NE5532D8R2G |
NE5532AD8G | DUAL OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, LEAD FREE, PLASTIC, SOP-8 | Rochester Electronics LLC | NE5532AD8R2G vs NE5532AD8G |
NE5532D8R2 | DUAL OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | NE5532AD8R2G vs NE5532D8R2 |
NE5532D8R2G | Operational Amplifier, Low Noise, Dual 0 to 70°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | NE5532AD8R2G vs NE5532D8R2G |
NE5532D8 | Operational Amplifier, Low Noise, Dual, SOIC-8 Narrow Body, 98-TUBE | onsemi | NE5532AD8R2G vs NE5532D8 |
NE5532D8G | Operational Amplifier, Low Noise, Dual 0 to 70°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | NE5532AD8R2G vs NE5532D8G |