Part Details for NE5532APS by Rochester Electronics LLC
Overview of NE5532APS by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NE5532APS
NE5532APS CAD Models
NE5532APS Part Data Attributes:
|
NE5532APS
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NE5532APS
Rochester Electronics LLC
DUAL OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, PLASTIC, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2 mm | |
Slew Rate-Nom | 9 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Width | 5.3 mm |
Alternate Parts for NE5532APS
This table gives cross-reference parts and alternative options found for NE5532APS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5532APS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD711CQ | OP-AMP, 450uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP8, CERDIP-8 | Rochester Electronics LLC | NE5532APS vs AD711CQ |
CLC400AJ-MLS/NOPB | OP-AMP, 9000uV OFFSET-MAX, CDIP8, CERDIP-8 | Texas Instruments | NE5532APS vs CLC400AJ-MLS/NOPB |
TL062MJG | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | NE5532APS vs TL062MJG |
LM2902PW | QUAD OP-AMP, 10000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | NE5532APS vs LM2902PW |
UPC4081G2-A | Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PDSO8, 0.225 INCH, PLASTIC, SOP-8 | NEC Electronics Group | NE5532APS vs UPC4081G2-A |
MC33204VD | QUAD OP-AMP, 17000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | NE5532APS vs MC33204VD |
TL062IP | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | NE5532APS vs TL062IP |
AD9610TH/883B | OP-AMP, 1000uV OFFSET-MAX, 100MHz BAND WIDTH, MBCY12, METAL CAN, TO-8, 12 PIN | Rochester Electronics LLC | NE5532APS vs AD9610TH/883B |
AD8604DRZ-REEL | QUAD OP-AMP, 7000uV OFFSET-MAX, 8.2MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | Rochester Electronics LLC | NE5532APS vs AD8604DRZ-REEL |
MAX412BCSA+T | DUAL OP-AMP, 350uV OFFSET-MAX, 28MHz BAND WIDTH, PDSO8, 0.150 INCH, MO-012, SO-8 | Rochester Electronics LLC | NE5532APS vs MAX412BCSA+T |