Part Details for NE5532D-T by NXP Semiconductors
Overview of NE5532D-T by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NE5532D-T
NE5532D-T CAD Models
NE5532D-T Part Data Attributes
|
NE5532D-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NE5532D-T
NXP Semiconductors
IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO16, 7.50 MM, PLASTIC, SOP-16, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 9 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 15000 | |
Width | 7.5 mm |
Alternate Parts for NE5532D-T
This table gives cross-reference parts and alternative options found for NE5532D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5532D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA5532N | Operational Amplifier, Low Noise, Dual, 8 LEAD PDIP, 50-TUBE | onsemi | NE5532D-T vs SA5532N |
TLE2024CDWRG4 | Quad Precision Low-Power Single Supply Operational Amplifier 16-SOIC | Texas Instruments | NE5532D-T vs TLE2024CDWRG4 |
NE5532AD8 | DUAL OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | NE5532D-T vs NE5532AD8 |
TL044MJ | QUAD OP-AMP, 5000uV OFFSET-MAX, 0.5MHz BAND WIDTH, CDIP16 | Texas Instruments | NE5532D-T vs TL044MJ |
OP421GS | Operational Amplifier, 4 Func, 5500uV Offset-Max, BIPolar, PDSO16, | Precision Monolithics Inc | NE5532D-T vs OP421GS |
TLE2024BMDW | High-Speed, Low-Power, Precision Quad Operational Amplifier 16-SOIC -55 to 125 | Texas Instruments | NE5532D-T vs TLE2024BMDW |
NE5532APSRG4 | DUAL OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOP-8 | Texas Instruments | NE5532D-T vs NE5532APSRG4 |
TL044CJ | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CDIP16, Operational Amplifier | Texas Instruments | NE5532D-T vs TL044CJ |
OP421GS-REEL | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1.9 MHz BAND WIDTH, PDSO16, SOL-16, Operational Amplifier | Analog Devices Inc | NE5532D-T vs OP421GS-REEL |
TLE2024ACDW | Excalibur high-speed low-power quad precision operational amplifier 16-SOIC | Texas Instruments | NE5532D-T vs TLE2024ACDW |