-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Low Noise, Dual 0 to 70°C, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4722
|
Newark | Op-Amp, Dual, 10Mhz, 9V/Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:10Mhz, Slew Rate:9V/Μs, Supply Voltage Range:3V To 20V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Rohs Compliant: Yes |Onsemi NE5532D8R2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1425 |
|
$0.8350 / $1.0700 | Buy Now |
DISTI #
42K2212
|
Newark | Ic,operational Amplifier,dual,bipolar,sop,8Pin,plastic |Onsemi NE5532D8R2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7370 / $0.9900 | Buy Now |
DISTI #
NE5532D8R2GOSCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10643 In Stock |
|
$0.7364 / $1.2300 | Buy Now |
DISTI #
NE5532D8R2G
|
Avnet Americas | OP Amp Dual GP ±20V 8-Pin SOIC N T/R - Tape and Reel (Alt: NE5532D8R2G) RoHS: Compliant Min Qty: 981 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1235 Partner Stock |
|
$0.6324 / $0.7548 | Buy Now |
DISTI #
NE5532D8R2G
|
Avnet Americas | OP Amp Dual GP ±20V 8-Pin SOIC N T/R - Tape and Reel (Alt: NE5532D8R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.7305 / $0.8719 | Buy Now |
DISTI #
14AC4722
|
Avnet Americas | OP Amp Dual GP ±20V 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 14AC4722) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Ammo Pack | 1425 Partner Stock |
|
$1.2400 / $1.8300 | Buy Now |
DISTI #
863-NE5532D8R2G
|
Mouser Electronics | Operational Amplifiers - Op Amps 3-20V Dual Low Noise Commercial Temp RoHS: Compliant | 1243 |
|
$0.7310 / $1.2300 | Buy Now |
|
Future Electronics | NE5532 Series Dual Channel 22 V 10 MHz Low Noise Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7950 | Buy Now |
|
Bristol Electronics | 3252 |
|
RFQ | ||
DISTI #
NE5532D8R2G
|
Avnet Americas | OP Amp Dual GP ±20V 8-Pin SOIC N T/R - Tape and Reel (Alt: NE5532D8R2G) RoHS: Compliant Min Qty: 981 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1235 Partner Stock |
|
$0.6324 / $0.7548 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NE5532D8R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NE5532D8R2G
onsemi
Operational Amplifier, Low Noise, Dual 0 to 70°C, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.8 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 9 V/us | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 10000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NE5532D8R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5532D8R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE5532AD8R2 | Operational Amplifier, Low Noise, Dual, SOIC-8 Narrow Body, 2500-REEL | onsemi | NE5532D8R2G vs NE5532AD8R2 |
NE5532AD8 | DUAL OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | NE5532D8R2G vs NE5532AD8 |
NE5532AD8G | Operational Amplifier, Low Noise, Dual 0 to 70°C, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | onsemi | NE5532D8R2G vs NE5532AD8G |
NE5532AD8 | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Operational Amplifier | NXP Semiconductors | NE5532D8R2G vs NE5532AD8 |
NE5532D8R2 | Operational Amplifier, Low Noise, Dual, SOIC-8 Narrow Body, 2500-REEL | onsemi | NE5532D8R2G vs NE5532D8R2 |
NE5532D8R2G | DUAL OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, LEAD FREE, PLASTIC, SOP-8 | Rochester Electronics LLC | NE5532D8R2G vs NE5532D8R2G |
NE5532D8G | DUAL OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, LEAD FREE, PLASTIC, SOP-8 | Rochester Electronics LLC | NE5532D8R2G vs NE5532D8G |
NE5532AD8 | Operational Amplifier, Low Noise, Dual, SOIC-8 Narrow Body, 98-TUBE | onsemi | NE5532D8R2G vs NE5532AD8 |
NE5532AD8R2G | Operational Amplifier, Low Noise, Dual 0 to 70°C, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | NE5532D8R2G vs NE5532AD8R2G |
NE5532AD8G | DUAL OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, LEAD FREE, PLASTIC, SOP-8 | Rochester Electronics LLC | NE5532D8R2G vs NE5532AD8G |