Part Details for NE5534AFE by NXP Semiconductors
Overview of NE5534AFE by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NE5534AFE
NE5534AFE CAD Models
NE5534AFE Part Data Attributes
|
NE5534AFE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NE5534AFE
NXP Semiconductors
IC OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 2 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.955 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Width | 7.62 mm |
Alternate Parts for NE5534AFE
This table gives cross-reference parts and alternative options found for NE5534AFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5534AFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/13101BPX | Operational Amplifier, 1 Func, 3000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | QP Semiconductor | NE5534AFE vs M38510/13101BPX |
5534A/BPA | IC OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | NXP Semiconductors | NE5534AFE vs 5534A/BPA |
M38510/13101BPC | Operational Amplifier, 1 Func, 3000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Raytheon Semiconductor | NE5534AFE vs M38510/13101BPC |
M38510/13101BPX | Operational Amplifier, 1 Func, 3000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | e2v technologies | NE5534AFE vs M38510/13101BPX |
M38510/13101BPX | Operational Amplifier, 1 Func, 3000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Raytheon Semiconductor | NE5534AFE vs M38510/13101BPX |
M38510/13101BPA | Operational Amplifier, 1 Func, 3000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Raytheon Semiconductor | NE5534AFE vs M38510/13101BPA |
NE5534AN | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8 | Signetics | NE5534AFE vs NE5534AN |
NJM5534D | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDIP8, DIP-8 | New Japan Radio Co Ltd | NE5534AFE vs NJM5534D |
SE5534N | IC OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | NXP Semiconductors | NE5534AFE vs SE5534N |
NE5534AN | IC OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | NXP Semiconductors | NE5534AFE vs NE5534AN |