Part Details for NE556D by Motorola Semiconductor Products
Overview of NE556D by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for NE556D
NE556D CAD Models
NE556D Part Data Attributes
|
NE556D
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
NE556D
Motorola Semiconductor Products
2 Func, BIPolar, PDSO14, PLASTIC, SO-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, SO-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for NE556D
This table gives cross-reference parts and alternative options found for NE556D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE556D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC556CDR | 15V Dual LinCMOS timer 14-SOIC | Texas Instruments | NE556D vs TLC556CDR |
NE556DE4 | PULSE; RECTANGULAR, TIMER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | NE556D vs NE556DE4 |
NE556D | General purpose dual bipolar timer | STMicroelectronics | NE556D vs NE556D |
NE556DRE4 | Dual precision timer 14-SOIC 0 to 70 | Texas Instruments | NE556D vs NE556DRE4 |
TS3V556ID | DUAL PULSE; RECTANGULAR, 2MHz, TIMER, PDSO14, MICRO, PLASTIC, SO-14 | STMicroelectronics | NE556D vs TS3V556ID |
NE556DR | Dual precision timer 14-SOIC 0 to 70 | Texas Instruments | NE556D vs NE556DR |
SA556DT | General purpose dual bipolar timer | STMicroelectronics | NE556D vs SA556DT |
LM556CM | Dual Timer 14-SOIC 0 to 70 | Texas Instruments | NE556D vs LM556CM |
TLC556IDRG4 | 15V Dual LinCMOS timer 14-SOIC -40 to 85 | Texas Instruments | NE556D vs TLC556IDRG4 |
TLC556ID | 15V Dual LinCMOS timer 14-SOIC | Texas Instruments | NE556D vs TLC556ID |