Part Details for NE556DR2 by onsemi
Overview of NE556DR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for NE556DR2
NE556DR2 CAD Models
NE556DR2 Part Data Attributes
|
NE556DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NE556DR2
onsemi
DUAL PULSE; RECTANGULAR, TIMER, PDSO14, PLASTIC, SO-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for NE556DR2
This table gives cross-reference parts and alternative options found for NE556DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE556DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC556CDR | 15V Dual LinCMOS timer 14-SOIC | Texas Instruments | NE556DR2 vs TLC556CDR |
NE556DE4 | PULSE; RECTANGULAR, TIMER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | NE556DR2 vs NE556DE4 |
NE556D | General purpose dual bipolar timer | STMicroelectronics | NE556DR2 vs NE556D |
NE556DRE4 | Dual precision timer 14-SOIC 0 to 70 | Texas Instruments | NE556DR2 vs NE556DRE4 |
TS3V556ID | DUAL PULSE; RECTANGULAR, 2MHz, TIMER, PDSO14, MICRO, PLASTIC, SO-14 | STMicroelectronics | NE556DR2 vs TS3V556ID |
NE556DR | Dual precision timer 14-SOIC 0 to 70 | Texas Instruments | NE556DR2 vs NE556DR |
SA556DT | General purpose dual bipolar timer | STMicroelectronics | NE556DR2 vs SA556DT |
LM556CM | Dual Timer 14-SOIC 0 to 70 | Texas Instruments | NE556DR2 vs LM556CM |
TLC556IDRG4 | 15V Dual LinCMOS timer 14-SOIC -40 to 85 | Texas Instruments | NE556DR2 vs TLC556IDRG4 |
TLC556ID | 15V Dual LinCMOS timer 14-SOIC | Texas Instruments | NE556DR2 vs TLC556ID |