There are no models available for this part yet.
Overview of NE592D8-T by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
CAD Models for NE592D8-T by YAGEO Corporation
Part Data Attributes for NE592D8-T by YAGEO Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHILIPS COMPONENTS
|
Package Description
|
SOP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Bandwidth-Nom
|
90000 kHz
|
Consumer IC Type
|
VIDEO AMPLIFIER
|
Gain
|
53.96 dB
|
JESD-30 Code
|
R-PDSO-G8
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
27 mA
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for NE592D8-T
This table gives cross-reference parts and alternative options found for NE592D8-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE592D8-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE592D8 | Video Amplifier, SOIC-8 Narrow Body, 98-TUBE | onsemi | NE592D8-T vs NE592D8 |
NE592D8G | Video Amplifier, SOIC-8 Narrow Body, 98-TUBE | onsemi | NE592D8-T vs NE592D8G |
NJM592E8-(T1) | Video Amplifier, 1 Channel(s), PDSO8, PLASTIC, EMP-8 | New Japan Radio Co Ltd | NE592D8-T vs NJM592E8-(T1) |
NE592N8 | Video Amplifier, 8 LEAD PDIP, 50-TUBE | onsemi | NE592D8-T vs NE592N8 |
NJM592E8-(TE1) | Video Amplifier, 1 Channel(s), PDSO8, PLASTIC, EMP-8 | New Japan Radio Co Ltd | NE592D8-T vs NJM592E8-(TE1) |
NE592D8R2 | Video Amplifier, SOIC-8 Narrow Body, 2500-REEL | onsemi | NE592D8-T vs NE592D8R2 |
UPC1663C | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, CDIP8 | California Eastern Laboratories (CEL) | NE592D8-T vs UPC1663C |
NE592D8 | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO8 | YAGEO Corporation | NE592D8-T vs NE592D8 |
NE592N8 | IC 1 CHANNEL, VIDEO AMPLIFIER, PDIP8, PLASTIC, DIP-8, Audio/Video Amplifier | NXP Semiconductors | NE592D8-T vs NE592N8 |
NE592D8R2G | Video Amplifier, SOIC-8 Narrow Body, 2500-REEL | onsemi | NE592D8-T vs NE592D8R2G |