| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 592/BCA | NXP Semiconductors | Check for Price | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, CDIP14 | NE592DR vs 592/BCA |
| NE592F14 | YAGEO Corporation | Check for Price | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, CDIP14 | NE592DR vs NE592F14 |
| LM592N | National Semiconductor Corporation | Check for Price | Video Amplifier, 1 Channel(s), Bipolar, PDIP14 | NE592DR vs LM592N |
| SE592F14 | NXP Semiconductors | Check for Price | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, CDIP14 | NE592DR vs SE592F14 |
| UA592SCX | Texas Instruments | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, PLASTIC, SOP-8 | NE592DR vs UA592SCX |
| NE592D14-T | NXP Semiconductors | Check for Price | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO14 | NE592DR vs NE592D14-T |
| NE592N | NXP Semiconductors | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDIP14, Audio/Video Amplifier | NE592DR vs NE592N |
| LM592M | Texas Instruments | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | NE592DR vs LM592M |
| NE592N14G | onsemi | Check for Price | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDIP14 | NE592DR vs NE592N14G |
| SE592F | Signetics | Check for Price | Video Amplifier, Bipolar, CDIP14 | NE592DR vs SE592F |
Part Details for NE592DR by Texas Instruments
Results Overview of NE592DR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE592DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Video Amplifier, 1 Channel(s), PDSO14 | 4347 |
|
RFQ |
US Tariff Estimator: NE592DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
NE592DR Part Data Attributes
|
|
NE592DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NE592DR
Texas Instruments
Video Amplifier, 1 Channel(s), PDSO14
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 90000 Khz | |
| Consumer IC Type | Video Amplifier | |
| Gain | 52 Db | |
| JESD-30 Code | R-PDSO-G14 | |
| Number of Channels | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 27 Ma | |
| Supply Voltage-Max (Vsup) | 8 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for NE592DR
This table gives cross-reference parts and alternative options found for NE592DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE592DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.