Part Details for NE614AD-T by YAGEO Corporation
Overview of NE614AD-T by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Medical Imaging
Telecommunications
Entertainment and Gaming
Part Details for NE614AD-T
NE614AD-T CAD Models
NE614AD-T Part Data Attributes
|
NE614AD-T
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
NE614AD-T
YAGEO Corporation
Audio Demodulator, FM, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO DEMODULATOR | |
Demodulation Type | FM | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom (FM) | 530 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Signal to Noise Ratio-Nom (FM) | 68 dB | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for NE614AD-T
This table gives cross-reference parts and alternative options found for NE614AD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE614AD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933995410602 | IC FM, AUDIO DEMODULATOR, PDSO16, 3.90 MM, PLASTIC, SOT-109-1, MS-012AC, SO-16, Receiver IC | NXP Semiconductors | NE614AD-T vs 933995410602 |
NE614AD-T | IC FM, AUDIO DEMODULATOR, PDSO16, Receiver IC | NXP Semiconductors | NE614AD-T vs NE614AD-T |
SA614AD,118 | SA614A - Low power FM IF system SOP 16-Pin | NXP Semiconductors | NE614AD-T vs SA614AD,118 |
SA614AD-T | IC FM, AUDIO DEMODULATOR, PDSO16, PLASTIC, SO-16, Receiver IC | NXP Semiconductors | NE614AD-T vs SA614AD-T |
SA614AD | Audio Demodulator, FM, PDSO16 | YAGEO Corporation | NE614AD-T vs SA614AD |