Part Details for NE651R479A-T1 by California Eastern Laboratories (CEL)
Overview of NE651R479A-T1 by California Eastern Laboratories (CEL)
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NE651R479A-T1
NE651R479A-T1 CAD Models
NE651R479A-T1 Part Data Attributes
|
NE651R479A-T1
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
NE651R479A-T1
California Eastern Laboratories (CEL)
RF Small Signal Field-Effect Transistor, 1-Element, S Band, Gallium Arsenide, N-Channel, Hetero-junction FET, PLASTIC, 79A, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | MICROWAVE, R-PQMW-F4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 5.5 V | |
Drain Current-Max (ID) | 1 A | |
FET Technology | HETERO-JUNCTION | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-PQMW-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROWAVE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |
Alternate Parts for NE651R479A-T1
This table gives cross-reference parts and alternative options found for NE651R479A-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE651R479A-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE651R479A | RF Small Signal Field-Effect Transistor, 1-Element, S Band, Gallium Arsenide, N-Channel, Hetero-junction FET, PLASTIC, 79A, 4 PIN | NEC Electronics America Inc | NE651R479A-T1 vs NE651R479A |
NE651R479A | RF Small Signal Field-Effect Transistor, 1-Element, S Band, Gallium Arsenide, N-Channel, Hetero-junction FET, PLASTIC, 79A, 4 PIN | California Eastern Laboratories (CEL) | NE651R479A-T1 vs NE651R479A |
NE651R479A-T1 | RF Small Signal Field-Effect Transistor, 1-Element, L Band, Gallium Arsenide, N-Channel, Hetero-junction FET, 79A, 4 PIN | NEC Electronics Group | NE651R479A-T1 vs NE651R479A-T1 |