Datasheets
NE68518-T1 by:

RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, S Band, Silicon, NPN,

Part Details for NE68518-T1 by NEC Electronics America Inc

Overview of NE68518-T1 by NEC Electronics America Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

Part Details for NE68518-T1

NE68518-T1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NE68518-T1 Part Data Attributes

NE68518-T1 NEC Electronics America Inc
Buy Now Datasheet
Compare Parts:
NE68518-T1 NEC Electronics America Inc RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, S Band, Silicon, NPN,
Part Life Cycle Code Obsolete
Ihs Manufacturer NEC ELECTRONICS AMERICA INC
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature LOW NOISE
Case Connection COLLECTOR
Collector Current-Max (IC) 0.03 A
Collector-Base Capacitance-Max 0.5 pF
Collector-Emitter Voltage-Max 6 V
Configuration SINGLE
Highest Frequency Band S BAND
JESD-30 Code R-PDSO-G4
Number of Elements 1
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 12000 MHz

Alternate Parts for NE68518-T1

This table gives cross-reference parts and alternative options found for NE68518-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE68518-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NE68518-T1 RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, S Band, Silicon, NPN California Eastern Laboratories (CEL) NE68518-T1 vs NE68518-T1
2SC5015 RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, S Band, Silicon, NPN, NEC Electronics America Inc NE68518-T1 vs 2SC5015
Part Number Description Manufacturer Compare
NE68819-T1 RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, C Band, Silicon, NPN, NEC Electronics America Inc NE68518-T1 vs NE68819-T1
2SC4094-RCG RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, MINIMOLD PACKAGE-4 NEC Electronics Group NE68518-T1 vs 2SC4094-RCG
2SC4228-R45-A RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SUPER MINIMOLD, SC-70, 3 PIN NEC Electronics Group NE68518-T1 vs 2SC4228-R45-A
UPA814TC RF Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, L Band, Silicon, NPN, ULTRA SMALL, TC, 6 PIN California Eastern Laboratories (CEL) NE68518-T1 vs UPA814TC
UPA802T RF Small Signal Bipolar Transistor, 0.065A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN, MINIMOLD PACKAGE-6 NEC Electronics Group NE68518-T1 vs UPA802T
2SC5013 L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, SUPER MINIMOLD PACKAGE-4 Renesas Electronics Corporation NE68518-T1 vs 2SC5013
MPSH24RLRF VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 Motorola Mobility LLC NE68518-T1 vs MPSH24RLRF
UPA814TF-T1 RF Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, L Band, Silicon, NPN, 2 X 1.25 MM, SOT-363, 6 PIN NEC Compound Semiconductor Devices Ltd NE68518-T1 vs UPA814TF-T1
2SC4571-T76-A RF Small Signal Bipolar Transistor, 0.06A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SUPER MINIMOLD PACKAGE-3 NEC Electronics Group NE68518-T1 vs 2SC4571-T76-A
2SC5011-FB-A RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SUPER MINIMOLD PACKAGE-4 NEC Electronics Group NE68518-T1 vs 2SC5011-FB-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NE68518-T1 by NEC Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NE68518-T1 by NEC Electronics America Inc

Select Manufacturer
Which Manufacturer of NE68518-T1 would you like to use for your alert(s)?
  • Please alert me when NE68518-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NE68518-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NE68518-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NE68518-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NE68518-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NE68518-T1 by NEC Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: